Eaton 315A Tag Fuse 3L 1.5kV
- RS Stock No.:
- 282-6212
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PV-315A-3L-15
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB20,509.44
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB21,945.10
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 24 กุมภาพันธ์ 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB20,509.44 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 282-6212
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PV-315A-3L-15
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Fuse Type | PV 3L 15 | |
| Current Rating | 315A | |
| Product Type | Tag Fuse | |
| Fuse Size | 3L | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60269, CSA, UL | |
| Application Category | gPV | |
| Tag Width | 94mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Fast Acting | |
| Length | 217mm | |
| Overall Length | 217mm | |
| Height | 82mm | |
| Width | 94mm | |
| Series | Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Fuse Type PV 3L 15 | ||
Current Rating 315A | ||
Product Type Tag Fuse | ||
Fuse Size 3L | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60269, CSA, UL | ||
Application Category gPV | ||
Tag Width 94mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Fast Acting | ||
Length 217mm | ||
Overall Length 217mm | ||
Height 82mm | ||
Width 94mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 315A Current, 1500V Voltage - PV-315A-3L-15
This tag fuse is a photovoltaic protective link designed to isolate and interrupt fault currents in solar arrays and associated combiners or disconnects. It is intended for use in high-voltage PV systems where Rapid clearing of reverse or multi-array faults is required, and it conforms to recognised international standards for PV protective devices.
Features & Benefits
• Rated for 1500V DC operation enabling high-voltage string protection
• Fast-acting 315A characteristic for Rapid fault clearing
• High rupture capacity providing robust interruption performance
• gPV operational class suited to photovoltaic fault types
• Bladed 3L body form compatible with XL base hardware
• Fast-acting 315A characteristic for Rapid fault clearing
• High rupture capacity providing robust interruption performance
• gPV operational class suited to photovoltaic fault types
• Bladed 3L body form compatible with XL base hardware
Applications
• Suitable for protecting photovoltaic array combiners and disconnects
• Ideal for inverter input protection in large solar installations
• Can be used for segmenting multi-array strings to limit fault propagation
• Ideal for inverter input protection in large solar installations
• Can be used for segmenting multi-array strings to limit fault propagation
What is the intended fault current behaviour for this device?
It is engineered to interrupt low overcurrents typical of faulted PV systems, including reverse current and multi-array faults, with a fast-acting characteristic to minimise energy let-through.
Which mounting or base hardware is appropriate?
It is compatible with dedicated XL photovoltaic fuse bases sized for 3L body types and with associated microswitch accessories for status signalling.
How does it perform electrically at rated conditions?
At 1500V DC the link provides the specified breaking capacity for its rated current and operates within class gPV, ensuring consistent arcing interruption under PV fault conditions.
Are there variants for indicator or bolted configurations?
There are both bladed versions with TOP indicators and bolted variants with side indicators for use in different panel designs and mounting preferences.