Eaton 400A Tag Fuse NH3 1kV, 112 mm
- RS Stock No.:
- 282-6190
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BSF-400G-NH310-B
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB20,756.86
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB22,209.84
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 16 เมษายน 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB20,756.86 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 282-6190
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BSF-400G-NH310-B
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 400A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH3 | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60269-7 | |
| Fixing Centres | 112 mm | |
| Application Category | Battery Storage | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Overall Length | 150mm | |
| Length | 150mm | |
| Height | 76mm | |
| Width | 71mm | |
| Series | Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Product Type Tag Fuse | ||
Fuse Size NH3 | ||
Voltage 1kV | ||
Standards/Approvals IEC 60269-7 | ||
Fixing Centres 112 mm | ||
Application Category Battery Storage | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Overall Length 150mm | ||
Length 150mm | ||
Height 76mm | ||
Width 71mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 400A Current, 1000V Voltage - BSF-400G-NH310-B
This tag fuse is designed to protect and isolate battery arrays within storage systems, interrupting low overcurrents and reverse currents typical of multi-array faults. It operates at high voltage for DC battery installations and pairs with compatible NH bases and fuse-holders for secure integration in industrial electrical layouts.
Features & Benefits
• 1000V rated voltage provides high-voltage DC protection
• 400A current rating for high-capacity battery circuits
• Fast-acting operation limits fault energy in seconds
• High rupture capacity 100 kA interrupts severe faults
• Dual indicator feature offers clear operational status
• Broad compatibility with NH bases and holders
• 400A current rating for high-capacity battery circuits
• Fast-acting operation limits fault energy in seconds
• High rupture capacity 100 kA interrupts severe faults
• Dual indicator feature offers clear operational status
• Broad compatibility with NH bases and holders
Applications
• Suitable for battery-array combiners and disconnects in storage systems
• Ideal for photovoltaic storage installations requiring DC protection
• Used with NH fuse-holders in industrial electrical switchgear
• Can be used for multi-string battery-bank protection in renewable projects
• Ideal for photovoltaic storage installations requiring DC protection
• Used with NH fuse-holders in industrial electrical switchgear
• Can be used for multi-string battery-bank protection in renewable projects
What fixing arrangement does it use for panel mounting?
It is designed for 112mm fixing centres to align with standard NH mounting provisions.
How long is the unit for physical space planning?
The overall length is 150 mm, enabling planning of fuse-bay spacing.
Which fuse body size is specified for higher current capacity?
The body conforms to NH3 sising to accommodate 400A performance and related mechanical interfaces.
What performance data describes its thermal and breaking behaviour?
Time constant is 4.5 MS at 100 kA and breaking capacity is rated at 100 kA for Peak interruption calculations.
What ancillary items are required for microswitch monitoring and mounting?
Specific microswitches and bolt/blade holders are available as separate orders for the bladed variant.