Eaton 160A Tag Fuse NH1 1kV, 111 mm
- RS Stock No.:
- 282-6182
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BSF-160G-NH110-B
- ผู้ผลิต:
- Eaton
ยอดรวมย่อย (1 ชิ้น)*
THB6,593.80
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB7,055.37
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 16 เมษายน 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,593.80 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 282-6182
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BSF-160G-NH110-B
- ผู้ผลิต:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 160A | |
| Product Type | Tag Fuse | |
| Fuse Size | NH1 | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60269-7 | |
| Fixing Centres | 111 mm | |
| Application Category | Battery Storage | |
| Fuse Speed | Fast Acting | |
| Overall Length | 135mm | |
| Length | 135mm | |
| Width | 40mm | |
| Height | 53mm | |
| Series | Bussmann | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Current Rating 160A | ||
Product Type Tag Fuse | ||
Fuse Size NH1 | ||
Voltage 1kV | ||
Standards/Approvals IEC 60269-7 | ||
Fixing Centres 111 mm | ||
Application Category Battery Storage | ||
Fuse Speed Fast Acting | ||
Overall Length 135mm | ||
Length 135mm | ||
Width 40mm | ||
Height 53mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- IN
Eaton Tag Fuse, 160A Current, 1000V Voltage - BSF-160G-NH110-B
This tag fuse is a fast-acting NH1 fuse designed to protect high-voltage battery arrays and isolating points within energy storage systems. It operates at 1000V DC and is intended for use where interrupting low overcurrents and reverse currents in multi-array faults is required. The product is compatible with NH fuse bases and is available in both bladed and bolted blade configurations for integration into industrial battery protection schemes.
Features & Benefits
• 160A rating provides high-current interruption capability for battery systems
• 100kA breaking capacity limits fault energy during severe events
• Fast-acting characteristic reduces exposure to transient overcurrent conditions
• Dual indicator feature gives clear open/blown status for maintenance
• ROHS and REACH compliance supports regulatory material requirements
• 100kA breaking capacity limits fault energy during severe events
• Fast-acting characteristic reduces exposure to transient overcurrent conditions
• Dual indicator feature gives clear open/blown status for maintenance
• ROHS and REACH compliance supports regulatory material requirements
Applications
• Suitable for protecting battery array combiners in solar installations
• Ideal for use in industrial energy storage disconnects
• used with NH fuse bases in commercial PV battery systems
• Can be used for reverse-current protection in multi-string arrays
• Ideal for use in industrial energy storage disconnects
• used with NH fuse bases in commercial PV battery systems
• Can be used for reverse-current protection in multi-string arrays
What types of mounting options are available for installation?
It is offered in both knife-blade and bolted-blade configurations and fits compatible NH fuse holders and bases designed for bladed or bolted connections.
How does the fuse behave under high prospective fault currents?
The link has a breaking capacity up to 100kA with a 4.5ms time constant at 100kA, limiting Peak let-through energy during a fault.
Are auxiliary sensing options supported for remote indication?
Microswitches are available separately for the bladed version to provide electrical indication of fuse status.
What packaging and supply format should installers expect?
The product is packaged in groups of three units for distribution and stock handling.
What current range does the family cover for system design flexibility?
The range includes links from 63A up to 400A to accommodate various battery storage protection requirements.
ลิงก์ที่เกี่ยวข้อง
- Eaton 160A Tag Fuse NH2 1000V, 111 mm
- Eaton 160A Tag Fuse NH1 1000V
- Eaton 125A Tag Fuse NH1 1000V
- Socomec 125A Centred Tag Fuse NH1 1000V
- Eaton 160A Tag Fuse 19.13 x 5.92 x 5.92 mm 1000V, 167 mm
- Eaton 160A Tag Fuse 34 x 111 mm 660V
- Eaton 160A Tag Fuse BS88/B2 660 V ac 111 mm
- Eaton 400A Tag Fuse NH3 1000V, 112 mm