Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- RS Stock No.:
- 768-1729
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DV M TT 255 FM
- ผู้ผลิต:
- Dehn
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 768-1729
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DV M TT 255 FM
- ผู้ผลิต:
- Dehn
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
| Brand | Dehn | |
| Product Type | Modular Surge Protector | |
| Suppressor Type | Lightning Arrester | |
| Maximum Voltage | 255V ac | |
| Mount Type | DIN Rail | |
| Maximum Surge Current | 100kA | |
| Series | DV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDE, UL, RoHS, KEMA, VdS | |
| Height | 66mm | |
| Length | 90mm | |
| Depth | 144mm | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Dehn | ||
Product Type Modular Surge Protector | ||
Suppressor Type Lightning Arrester | ||
Maximum Voltage 255V ac | ||
Mount Type DIN Rail | ||
Maximum Surge Current 100kA | ||
Series DV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDE, UL, RoHS, KEMA, VdS | ||
Height 66mm | ||
Length 90mm | ||
Depth 144mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
DEHNventil Surge Arresters Type 1/2
Type 1 and 2 prewired spark gap based combined lightning current and surge arresters consisting of a base and plug in modules.
Maximum system availability and reliability due to the RADAX Flow follow current limitation
No tripping of 20amp gL/gG fuses up to short circuit currents of 50kA
Discharge capacity of 100kA with 10/350 microsecond lightning waveform
Capable of protecting terminal equipment
Operating state and fault indication with indicator flag and/or optional remote contact in base
Easy replacement of protection modules requires no tools due to lock in system.
Coordinated with other Dehn Redline products to meet BS7671 amendment 1
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
ลิงก์ที่เกี่ยวข้อง
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- Dehn, DV Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 25 kA Maximum Surge Current Lightning Arrester
- Dehn, DSH Modular Surge Protector 255V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Dehn, DR Modular Surge Protector 255V ac/dc Maximum Voltage Rating 5 kA Maximum Surge Current Surge Arrester
- Dehn, DSH TT Surge Arrester 255V Maximum Voltage Rating 50 kA Maximum Surge Current Surge Arrester
- Dehn, DR Modular Surge Protector 440V ac Maximum Voltage Rating 8 kA Maximum Surge Current Surge Arrester
- Dehn, DG Modular Surge Protector 275V ac Maximum Voltage Rating 40 kA Maximum Surge Current Type 2 Arrester