Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating Surge Protection Device
- RS Stock No.:
- 135-7121
- Distrelec หมายเลขบทความ:
- 303-10-613
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2906851
- ผู้ผลิต:
- Phoenix Contact
ยอดรวมย่อย (1 ชิ้น)*
THB756.00
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB808.92
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 01 มิถุนายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB756.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 135-7121
- Distrelec หมายเลขบทความ:
- 303-10-613
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2906851
- ผู้ผลิต:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Suppressor Type | Surge Protection Device | |
| Product Type | Surge Protector | |
| Maximum Voltage | 30V dc | |
| Mount Type | DIN Rail | |
| Packaging | 1 Unit | |
| Series | TTC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 69.5mm | |
| Height | 92mm | |
| Depth | 6.2mm | |
| Standards/Approvals | EN 61643-21 2001, IEC 61643-21 2000 | |
| Hazardous Area Certification | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Phoenix Contact | ||
Suppressor Type Surge Protection Device | ||
Product Type Surge Protector | ||
Maximum Voltage 30V dc | ||
Mount Type DIN Rail | ||
Packaging 1 Unit | ||
Series TTC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 69.5mm | ||
Height 92mm | ||
Depth 6.2mm | ||
Standards/Approvals EN 61643-21 2001, IEC 61643-21 2000 | ||
Hazardous Area Certification No | ||
Phoenix Contact TTC-6-TVSD-D-24DC-PT-I Series Surge Protector, 30V DC Maximum Voltage Rating, 69.5x6.2x92mm - 2906851
This is a state-of-the-art surge protection device designed specifically for MCR technology. With an impressively compact form factor, measuring just 6 mm in width, it ensures efficient space utilisation while providing robust protection. This device features continuous monitoring and a mechanical status indicator, making it ideal for applications requiring reliable operation. With its ability to safeguard safety-related circuits up to SIL 3, it presents an exceptional choice for environments that demand high standards of safety and performance. Enhanced by its IP20 rating, the device is capable of operating under challenging conditions, ensuring durability and longevity in the field.
Features & Benefits
• Monitors protective devices continuously for enhanced reliability
• Optical surge protection fault indication for quick diagnostics
• Supports safety-related circuits up to SIL 3 standards
• Flexible connection options for various conductor sizes
Applications
• Employed in safety-related control circuits
• Utilised in automation systems for reliable surge protection
• Suitable for electronic equipment requiring voltage surge suppression
• Ideal for industrial environments subject to electrical disturbances
Can it operate in extreme temperatures?
Yes, it functions effectively from -40°C to +85°C.
Will it provide continuous monitoring of connected devices?
Yes, it features continuous monitoring with optical indicators.
Is it suitable for DIN rail installation?
Yes, it is designed specifically for DIN rail mounting.
Can it be used with various conductor sizes?
Yes, it accommodates flexible and rigid conductors of multiple sizes.
Is this device capable of handling high voltage surges?
Yes, it is rated for handling surges up to 30V DC.
ลิงก์ที่เกี่ยวข้อง
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating 10 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating 30 A Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating 2 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating 5 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 30V dc Maximum Voltage Rating 1 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 15V dc Maximum Voltage Rating 0.3 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 36V dc Maximum Voltage Rating 5 kA Maximum Surge Current Surge Protection Device
- Phoenix Contact, TTC Surge Protector 75V dc Maximum Voltage Rating 2 kA Maximum Surge Current Surge Protection Device