TE Connectivity CRGS 390Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
- RS Stock No.:
- 906-0483
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CRGS2512J390R
- ผู้ผลิต:
- TE Connectivity
เลิกผลิตแล้ว
- RS Stock No.:
- 906-0483
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CRGS2512J390R
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 390Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 (6432M) | |
| Tolerance | ±5% | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ≤±100ppm/°C | |
| Series | CRGS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 390Ω | ||
Technology Thick Film | ||
Package/Case 2512 (6432M) | ||
Tolerance ±5% | ||
Power Rating 1.5W | ||
Temperature Coefficient ≤±100ppm/°C | ||
Series CRGS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TH
2512 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Matte Sn finish over Ni
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity CRGS 820kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
- TE Connectivity CRGS 680kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
- TE Connectivity CRGS 10kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
- TE Connectivity CRGS 47kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1.5W
- TE Connectivity 3520 120Ω, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
- TE Connectivity 3520 3.3kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
- TE Connectivity 3520 2.2kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 1W
- TE Connectivity 3522 680kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 3W