TE Connectivity RP73 909Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- RS Stock No.:
- 762-6523
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RP73PF1J909RBTDF
- ผู้ผลิต:
- TE Connectivity
เลิกผลิตแล้ว
- RS Stock No.:
- 762-6523
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RP73PF1J909RBTDF
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 909Ω | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.16W | |
| Temperature Coefficient | ±25ppm/°C | |
| Series | RP73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 909Ω | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.16W | ||
Temperature Coefficient ±25ppm/°C | ||
Series RP73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
0603 Resistor reels, RP73 Series - (500 to 9.99kΩ)
A more stable Thin film chip resistor produced by sputtering a metal film onto high grade alumina
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
Protectred by three complete printed layers
Application include Communications, Instrumentation, Industrial Controls and Medical
Terminal finish electroplated 100% matt silver
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity RP73 549Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 1.69kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 34.8Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 261Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 36.5Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 105Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 274Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W
- TE Connectivity RP73 887Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.16W