RS PRO 300 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.13 W
- RS Stock No.:
- 241-4911
- ผู้ผลิต:
- RS PRO
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ยอดรวมย่อย (1 รีล รีลละ 5000 ชิ้น)*
THB12,045.00
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB12,890.00
(รวมภาษีมูลค่าเพิ่ม)
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น | ต่อหน่วย | ต่อม้วน* |
|---|---|---|
| 5000 + | THB2.409 | THB12,045.00 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 241-4911
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Resistance | 300mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Resistance 300mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.5 % | ||
Packaging Tape & Reel | ||
Power Rating 0.13W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
RS PRO Thin Film SMD Resistors – 0805 (2012M)
RS PRO is proud to introduce the 0805 thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.
Features and Benefits
Applications
Why would you choose RS PRO?
RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.
Also available for purchase in a pack size of 10000. Please see RS 241-4911
ลิงก์ที่เกี่ยวข้อง
- RS PRO 300 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.13 W
- RS PRO 220 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.13 W
- RS PRO 500 mΩ, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.13 W
- Vishay TNPW 0.01 mΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.13 W - TNPW060310K0DEEA
- RS PRO 1 Ω, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.13 W
- Panasonic ERA6A 103 Ω, 0805 Thin Film Thin Film Resistor ±0.5 % Surface 0.13 W - ERA6AED103V
- RS PRO 300 Ω, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W
- RS PRO 300 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W