TE Connectivity RQ73 15kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- RS Stock No.:
- 186-5488
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RQ73C1J15KBTD
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 186-5488
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RQ73C1J15KBTD
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 15kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 (1608M) | |
| Tolerance | ±0.1% | |
| Power Rating | 0.15W | |
| Temperature Coefficient | ±10ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RQ73 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15kΩ | ||
Technology Thin Film | ||
Package/Case 0603 (1608M) | ||
Tolerance ±0.1% | ||
Power Rating 0.15W | ||
Temperature Coefficient ±10ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RQ73 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
- COO (Country of Origin):
- TW
These thin film precision chip resistors are constructed in a high grade raw materials and laser trimmed to give precise tolerance figures. This, coupled with the tight TCR and anti-corrosive protection layer gives us a range of resistors which are ideal not just for automotive applications, but also for medical equipment, measuring instruments and industrial applications.
SMD TaN Thin film resistor
Special passivation layer on resistive element
Sulfur resistant
Special passivation layer on resistive element
Sulfur resistant
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity RQ73 15kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RQ73 2.49kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RQ73 20kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RQ73 102Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RQ73 332Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- TE Connectivity RQ73 59Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- Vishay PATT 29.4kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W
- Vishay PATT 49.9Ω, 0603 (1608M) Thin Film SMD Resistor ±0.1% 0.15W