Panasonic ERA 470 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB471V
- RS Stock No.:
- 565-881
- Distrelec หมายเลขบทความ:
- 304-29-783
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERA6AEB471V
- ผู้ผลิต:
- Panasonic
รูปภาพประกอบสินค้าเป็นเพียงรูปภาพใกล้เคียงเท่านั้น กรุณาอ่านรายละเอียดสินค้า
ไม่พร้อมจำหน่ายในตอนนี้
ขออภัย เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 565-881
- Distrelec หมายเลขบทความ:
- 304-29-783
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ERA6AEB471V
- ผู้ผลิต:
- Panasonic
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
| Brand | Panasonic | |
| Resistance | 470Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Termination Style | Solder | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Panasonic | ||
Resistance 470Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERA | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Termination Style Solder | ||
Panasonic Series ERA SMD Resistor, 470Ω Resistance, ±0.1 % Tolerance - ERA6AEB471V
This SMD resistor is a highly precise electronic component designed to deliver reliable performance in various applications. With a resistance of 470Ω and a Compact 0805 (2012M) package, it provides optimal space efficiency for modern circuit designs. Engineered using thin film technology, it assures consistent operation across varying temperature conditions, catering to the demands of the automotive and electronics industries.
Features & Benefits
• Achieves a tolerance of ±0.1% for meticulous circuit performance
• Low temperature coefficient of ±25 ppm/°C enhances stability
• Rated power capacity of 0.125W supports diverse applications
• Complies with AEC-Q200 standards for automotive reliability
• Ideal for Compact designs due to the 0805 form factor
Applications
• Utilised in automotive control systems and sensors
• Employed in consumer electronics and industrial machinery
• Suitable for precision measurement devices and instrumentation
• Commonly found in communication equipment and RF circuits
What factors contribute to the precision of this resistor?
The resistors construction employs thin film technology, ensuring a tight tolerance of ±0.1%, which significantly reduces the variability in resistance values and enhances the accuracy of electronic circuits.
How does the low temperature coefficient affect circuit performance?
The low temperature coefficient of ±25 ppm/°C ensures minimal resistance change with temperature fluctuations, thus maintaining consistent performance in diverse environmental conditions.
Is this resistor suitable for high-temperature applications?
With a minimum operating temperature of -55 °C, this component is designed for stable performance even in extreme conditions, making it a reliable choice for applications in various temperature ranges.
ลิงก์ที่เกี่ยวข้อง
- Panasonic ERA 470 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB471V
- Panasonic ERA 470 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB474V
- Panasonic ERA 470 Ω, 0603 Thin Film Surface Mount Resistor 0.1 % 0.13 W - ERA3VEB4700V
- Panasonic ERA 931 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9313V
- Panasonic ERA 931 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB9310V
- Panasonic ERA 18.2 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6ARB1822V
- Panasonic ERA 4.42 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB4421V
- Panasonic ERA 562 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB5620V