RS PRO Blue Insulated Female Spade Connector, Crimp, 0.5 x 2.8 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 205-5290
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ถุง ถุงละ 50 ชิ้น)*
THB518.78
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB555.09
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 37 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 42 ชิ้นจะส่งได้หลังจากวันที่ 05 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง | ต่อถุง | ต่อหน่วย* |
|---|---|---|
| 1 + | THB518.78 | THB10.376 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 205-5290
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Size | 0.5 x 2.8 mm | |
| Tab Thickness | 500μm | |
| Tab Width | 2.8mm | |
| Insulation | Insulated | |
| Minimum Wire Size mm² | 1.5mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Copper, Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 19.6mm | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Size 0.5 x 2.8 mm | ||
Tab Thickness 500μm | ||
Tab Width 2.8mm | ||
Insulation Insulated | ||
Minimum Wire Size mm² 1.5mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Copper, Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 19.6mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Female Spade Connector
The RS PRO range of insulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes; 10 AWG to 26 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.
Why would you need a spade connector?
Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.
Features and Benefits
• Female spade connector;• Insulated Materials: High Density PE, Nylon or Vinyl;• Various Colours;• Crimp connection;• Secure and permanent electrical connection;• Brass;• Excellent conductivity
Things to consider
When selecting the right terminal for your application, you should consider the following;
• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge);• Tab size to which you will be connecting the terminal.;• Width of the receptacle should match the width of the tab it is mating with and vice versa.
How to crimp a female spade connector
Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.
Applications
These female connectors are used in a wide range of industries including industrial, automotive, and consumer industries. Applications include;
• Electrical Cable Installation;• Industrial control systems;• Automotive applications;• Communication equipment;• Power supplies;• HVAC
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Blue Insulated Female Spade Connector 0.5 x 2.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector 0.8 x 2.8 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector 0.5 x 5.2 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector 0.5 x 4.75 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector 4.75 x 0.5 mm Tab Size 16 AWG to 14 AWG
- RS PRO Blue Insulated Female Spade Connector 4.8 x 0.5 mm Tab Size 16 AWG to 14 AWG
- RS PRO Violet Insulated Female Spade Connector 0.5 x 2.8 mm Tab Size 26 AWG to 22 AWG
- RS PRO Red Insulated Female Spade Connector 0.5 x 2.8 mm Tab Size 22 AWG to 18 AWG