RS PRO Blue Insulated Female Spade Connector, Crimp, 0.5 x 2.8 mm Tab Size 16 AWG to 14 AWG

ยอดรวมย่อย (1 ถุง ถุงละ 50 ชิ้น)*

THB450.67

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB482.22

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
หมดสต็อกชั่วคราว
  • 74 ชิ้นจะส่งได้หลังจากวันที่ 05 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ถุง
ต่อถุง
ต่อหน่วย*
1 +THB450.67THB9.013

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
205-5278
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

0.5 x 2.8 mm

Tab Thickness

500μm

Tab Width

2.8mm

Insulation

Insulated

Maximum Wire Size AWG

14AWG

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size mm²

2.5mm²

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

21.1mm

Series

RS PRO

COO (Country of Origin):
TW

RS PRO Insulated Female Spade Connector


The RS PRO range of insulated spade connectors keeps on improving. We are pleased to introduce a series of female spade connectors made from high-quality brass. These connectors are perfect for connecting electrical cable wire, and our offer caters to popular wire sizes; 10 AWG to 26 AWG. During application these connectors have a crimp termination, so the mating of connector and wire can be easily achieved with a good quality crimp tool.

Why would you need a spade connector?


Spade connectors are the ideal solution for creating a union for electrical connections. They are commonly found in applications such as car audio systems and automotive wiring. Colour coded spade connectors makes an install easy to follow while offering a professional appearance.

Features and Benefits


• Female spade connector;• Insulated Materials: High Density PE, Nylon or Vinyl;• Various Colours;• Crimp connection;• Secure and permanent electrical connection;• Brass;• Excellent conductivity

Things to consider


When selecting the right terminal for your application, you should consider the following;

• Wire size 'mm' (metric) or 'AWG' (American Wire Gauge);• Tab size to which you will be connecting the terminal.;• Width of the receptacle should match the width of the tab it is mating with and vice versa.

How to crimp a female spade connector


Mating a wire with a terminal is an easy application achievable by professional and DIY users alike. Slide the appropriate wire into the tunnel on the connector and using pliers or a crimp tool apply moderate clamping pressure until a perfect union is achieved. A quick check that the wire has no movement is advised.

Applications


These female connectors are used in a wide range of industries including industrial, automotive, and consumer industries. Applications include;

• Electrical Cable Installation;• Industrial control systems;• Automotive applications;• Communication equipment;• Power supplies;• HVAC

Why would you choose RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

ลิงก์ที่เกี่ยวข้อง