Burkert Solenoid Valve 221621, 2 Port, NC DN 10 → 65 mm, 230V ac

ยอดรวมย่อย (1 ชิ้น)*

THB5,675.46

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB6,072.74

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 50 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB5,675.46

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
804-1964
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
221621
ผู้ผลิต:
Burkert
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Burkert

Product Type

Solenoid Valve

Supply Voltage

230V ac

Number of Ports

2

Inlet Port Size

DN 10 → 65 mm

Default Valve Position

NC

Orifice Diameter

13mm

Application

Liquid

Series

221

Body Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

80°C

Servo Assist

Yes

Standards/Approvals

IP65

Hazardous Area Certification

explosion protection Ex-i, intrinsically safe

Flow Factor Kv

3.6m³/h

COO (Country of Origin):
DE

Burkert Solenoid Valve


The Burkert 221 series 3/4inG female solenoid valve has a supply voltage of 230VAC. This 2-port NC position valve has soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision-engineered main body path helps ensure quiet water hammer free operation. It is manufactured from brass and designed for use with water and inert liquids and gases.

Note:

Due to their internal complexity, these valves can only be used with clean neutral media Electrical connector can be ordered separately

Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.

Features and Benefits


Maximum working pressure is 10bar

Compact size to aid installation when space is limited

Coupled spring diaphragm system opened without differential pressure

Flow factor(Kv) is 3.6m³/h

Orifice diameter is 13mm

Flow-optimized housing and diaphragm geometry for high flow

Operating temperature is between -10°C and 80°C

Power consumption is 8W

Sealed coil and high flow rate

Applications


Compressed air and vacuum systems

Heating and refrigeration

Water treatment and swimming pool technology

Certifications


IP65 rated

ลิงก์ที่เกี่ยวข้อง