- RS Stock No.:
- 804-1958
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 221605
- ผู้ผลิต / Manufacturer:
- Burkert
64 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,800.23
(exc. VAT)
THB5,136.25
(inc. VAT)
Units | Per unit |
1 + | THB4,800.23 |
- RS Stock No.:
- 804-1958
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 221605
- ผู้ผลิต / Manufacturer:
- Burkert
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Burkert Solenoid Valve
The Burkert 6213 series 1/2inG female solenoid valve has a supply voltage of 230VAC. This 2-port NC position valve has soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision-engineered main body path helps ensure quiet water hammer free operation. It is manufactured from brass and designed for use with water and inert liquids and gases.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Features and Benefits
Maximum working pressure is 10bar
BSP parallel ports suitable for use with compression fittings
Compact size to aid installation when space is limited
Coupled spring diaphragm system opened without differential pressure
Epoxy encapsulated coils
Flow factor(Kv) is 3.6m³/h
Flow-optimized housing and diaphragm geometry for high flow
Operating temperature is between -10°C and 80°C
Power consumption is 10W
Sealed coil and high flow rate
Three-pin DIN connector can be positioned through 360° in 90° increments
BSP parallel ports suitable for use with compression fittings
Compact size to aid installation when space is limited
Coupled spring diaphragm system opened without differential pressure
Epoxy encapsulated coils
Flow factor(Kv) is 3.6m³/h
Flow-optimized housing and diaphragm geometry for high flow
Operating temperature is between -10°C and 80°C
Power consumption is 10W
Sealed coil and high flow rate
Three-pin DIN connector can be positioned through 360° in 90° increments
Applications
Compressed air and vacuum systems
Heating and refrigeration
Water treatment and swimming pool technology
Heating and refrigeration
Water treatment and swimming pool technology
Certifications
IP65 rated
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Liquid |
Type | 2/2 |
Orifice Diameter | 13mm |
Series | 221 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +80 °C |
Servo Assist | Yes |
Maximum Operating Temperature | +80°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Flow Factor Kv | 3.6m³/h |