RS PRO Solenoid Valve, 2 Port, NC 3/4 in, 3/4 in

ยอดรวมย่อย (1 ชิ้น)*

THB4,983.51

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB5,332.36

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 6 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB4,983.51

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
671-520
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

3/4 in

Outlet Port Size

3/4 in

Default Valve Position

NC

Inlet Connection Type

Threaded

Inlet Thread Standard

G

Outlet Connection Type

Threaded

Orifice Diameter

18mm

Application

Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water

Inlet Port Gender

Female

Body Material

Brass

Maximum Operating Pressure

18 bar

Outlet Port Gender

Female

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

90°C

Standards/Approvals

REACH

Servo Assist

Yes

Hazardous Area Certification

No

Flow Factor Kv

4.08m³/h

COO (Country of Origin):
IT

RS PRO Brass Solenoid Valve 3/4 in


The RS PRO Brass Solenoid Valve is designed for controlling the flow of various liquids and gases in industrial applications. With a normally closed position, this valve is Ideal for systems requiring reliable shut-off capabilities. Its robust brass construction ensures durability and resistance to corrosion.

Features and Benefits


Brass Body Material: Provides excellent durability and corrosion resistance.
Normally Closed Position: Ensures reliable shut-off when not energized.
Flow Factor Kv 4.08 m³/h: Allows for efficient flow control.
Maximum Operating Pressure 18 bar: Suitable for high-pressure applications.
Wide Temperature Range: Operates effectively from -10 °C to 90 °C.
Threaded Inlet and Outlet: Facilitates easy installation and secure connections.
Servo Assist: Enhances valve operation with minimal pressure differential.

Applications


Car Wash Systems
Gas Distribution
Industrial Process Control
Medical Equipment
Oil and Gas Industry
Steam Systems
Vacuum Systems
Water Treatment

Additional Information


Inlet and outlet connections conform to G thread standards.
Complies with REACH regulations for safety and environmental protection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

ลิงก์ที่เกี่ยวข้อง