RS PRO Solenoid Valve, 2 Port, NC 3/4 in, 3/4 in
- RS Stock No.:
- 671-519
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB5,139.81
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB5,499.60
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 8 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB5,139.81 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 671-519
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/4 in | |
| Outlet Port Size | 3/4 in | |
| Default Valve Position | NC | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 18mm | |
| Body Material | Brass | |
| Application | Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water | |
| Inlet Port Gender | Female | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 18 bar | |
| Maximum Operating Temperature | 140°C | |
| Servo Assist | Yes | |
| Standards/Approvals | REACH | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 4.08m³/h | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 3/4 in | ||
Outlet Port Size 3/4 in | ||
Default Valve Position NC | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 18mm | ||
Body Material Brass | ||
Application Car Wash, Gas, Industrial Process, Liquid, Medical, Oil, Steam, Vacuum, Water | ||
Inlet Port Gender Female | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 18 bar | ||
Maximum Operating Temperature 140°C | ||
Servo Assist Yes | ||
Standards/Approvals REACH | ||
Hazardous Area Certification No | ||
Flow Factor Kv 4.08m³/h | ||
- COO (Country of Origin):
- IT
RS PRO 4.08 m³/h Solenoid Valve 18 mm
The RS PRO Solenoid Valve is designed for efficient fluid control in various industrial applications. With a flow factor of 4.08 m³/h and a robust brass body, this valve is Ideal for managing the flow of liquids and gases. Its normally closed (NC) position ensures safety and reliability in demanding environments.
Features and Benefits
Brass Body: Provides durability and resistance to corrosion.
Flow Factor 4.08 m³/h: Ensures efficient fluid control.
Threaded Connections: Allows for easy installation and secure fit.
Maximum Operating Pressure 18 bar: Suitable for high-pressure applications.
Temperature Range -10 °C to 140 °C: Operates effectively in a wide range of temperatures.
Normally Closed Position: Enhances safety by defaulting to a closed state.
Servo Assist: Improves valve operation and response time.
REACH Compliant: Meets essential safety and environmental standards.
Flow Factor 4.08 m³/h: Ensures efficient fluid control.
Threaded Connections: Allows for easy installation and secure fit.
Maximum Operating Pressure 18 bar: Suitable for high-pressure applications.
Temperature Range -10 °C to 140 °C: Operates effectively in a wide range of temperatures.
Normally Closed Position: Enhances safety by defaulting to a closed state.
Servo Assist: Improves valve operation and response time.
REACH Compliant: Meets essential safety and environmental standards.
Applications
Car Wash
Gas
Industrial Process
Liquid
Medical
Oil
Steam
Vacuum
Water
Gas
Industrial Process
Liquid
Medical
Oil
Steam
Vacuum
Water
Additional Information
Inlet and outlet ports are both 3/4 inch G threaded female connections.
Suitable for non-hazardous areas as it lacks hazardous area certification.
Suitable for non-hazardous areas as it lacks hazardous area certification.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.