Festo Pneumatic Solenoid Valve VZWM-L-M22C-N34-F4, 2 Port, NC NPT 3/4
- RS Stock No.:
- 651-920
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZWM-L-M22C-N34-F4
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB6,130.81
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB6,559.97
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 23 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB6,130.81 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 651-920
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- VZWM-L-M22C-N34-F4
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Pneumatic Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | NPT 3/4 | |
| Default Valve Position | NC | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | NPT | |
| Outlet Connection Type | Threaded | |
| Body Material | Brass | |
| Application | General-Purpose Pneumatic Control | |
| Inlet Port Gender | Female | |
| Series | VZWM | |
| Outlet Thread Standard | NPT | |
| Minimum Operating Temperature | -10°C | |
| Outlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 1.6m³/h | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size NPT 3/4 | ||
Default Valve Position NC | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard NPT | ||
Outlet Connection Type Threaded | ||
Body Material Brass | ||
Application General-Purpose Pneumatic Control | ||
Inlet Port Gender Female | ||
Series VZWM | ||
Outlet Thread Standard NPT | ||
Minimum Operating Temperature -10°C | ||
Outlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Flow Factor Kv 1.6m³/h | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is a highly efficient, servo-controlled device designed for optimal performance in various applications. It manages the flow of compressed air, inert gases, water, and neutral fluids with its reliable 2/2-way, monostable configuration. With a nominal size of 27.5 mm, this valve not only ensures precise control over fluid dynamics but also supports vertical and in-line mounting for flexible installation. Engineered for a range of medium pressures, the valve showcases robust compatibility and durability, making it an ideal choice for application scenarios requiring stringent adherence to operating conditions. Its responsiveness is further enhanced by rapid switching times, ensuring smooth operation across various media temperatures.
Maximizes efficiency with a standard nominal flow rate of 10000 l/min
Optimized for media temperatures ranging from -10 °C to 60 °C for versatile industrial applications
Adheres to EU regulations and UKCA marking which ensuring compliance with safety standards
Lightweight construction at 1220 g simplifying installation and maintenance processes
ลิงก์ที่เกี่ยวข้อง
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N38-F4 NC NPT 3/8
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N34-F5-R1 NC NPT 3/4, 3/4 in
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N14-F4 NC NPT 1/4
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N1-F4 NC NPT 1, NPT 1
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N12-F4 NC NPT 1/2, 1/2 NPT
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N38-F5-R1 NC NPT 3/8
- Festo Pneumatic Solenoid Valve VZWM-L-M22C-N1-F5-R1 NC NPT 1, NPT 1
- Festo Solenoid Valve VZWM-L-M22C-N12-F5-R1 NC NPT 1/2