Weller XT B SL 2.4 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120
- RS Stock No.:
- 285-7630
- Distrelec หมายเลขบทความ:
- 110-46-762
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054474199
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB447.73
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB479.07
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 71 ชิ้นจะส่งได้หลังจากวันที่ 23 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB447.73 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 285-7630
- Distrelec หมายเลขบทความ:
- 110-46-762
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054474199
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Model Number | XT B SL | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| For Use With | WP120, WXP120 | |
| Tip Series | XT | |
| Tip Width | 2.4 mm | |
| Tip Length | 36mm | |
| Standards/Approvals | UPC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Model Number XT B SL | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
For Use With WP120, WXP120 | ||
Tip Series XT | ||
Tip Width 2.4 mm | ||
Tip Length 36mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
Weller Soldering Iron Tip, 36mm Tip Length, 2.4mm Tip Width - T0054474199
This soldering iron tip is a replacement accessory designed for temperature-controlled handheld stations. It serves as a contact point for heat transfer during soldering tasks and is intended for use with compatible Weller handheld units. The tip features a screwdriver-style profile to accommodate a range of soldering joints where a flat, broad contact surface is required.
Features and Benefits:
• Screwdriver-shaped tip delivers broad contact for larger joints
• UPC-approved component suitable for professional environments
• Compatible construction reduces downtime during swaps
• Robust finish supports repeated thermal cycles
• Precise geometry aids consistent solder wetting
• UPC-approved component suitable for professional environments
• Compatible construction reduces downtime during swaps
• Robust finish supports repeated thermal cycles
• Precise geometry aids consistent solder wetting
Applications
• Used with WP120 handheld soldering stations
• Compatible with WXP120 soldering systems
• Suitable for general electronics assembly requiring flat contact
• Ideal for rework tasks on through-hole components
• Can be used for maintenance of electrical connectors
• Compatible with WXP120 soldering systems
• Suitable for general electronics assembly requiring flat contact
• Ideal for rework tasks on through-hole components
• Can be used for maintenance of electrical connectors
What material considerations affect thermal transfer performance?
The tip is manufactured to provide stable heat conduction and maintain shape through repeated heating, optimising energy transfer from the heater to the solder joint.
How should I select this tip for different joint sizes?
Choose this screwdriver-shaped end when a wider contact face is needed to distribute heat evenly across larger pads or component leads.
Are there any handling notes for swapping the tip in service?
Replace the tip only when the iron has sufficiently cooled
ensure secure seating in the holder to maintain consistent thermal contact and repeatable temperature response.
How does tip compatibility influence station calibration?
Using a compatible tip ensures the station's control loop sees the expected thermal load, preserving temperature stability and soldering repeatability.
ลิงก์ที่เกี่ยวข้อง
- Weller XT C SL 3.2 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT A SL 1.6 mm Screwdriver 37 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT BB 45 2.4 mm Bevel 37 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT M 3.2 mm Screwdriver 40 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT BSC 2.5 mm Screwdriver 36.3 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT D 4.6 mm Screwdriver 35 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XTR C 3.2 mm Screwdriver 36 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120