Weller XT BSC 2.5 mm Screwdriver 36.3 mm Soldering Iron Tip for use with WP120, WXP120
- RS Stock No.:
- 199-026
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054473899
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB455.98
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB487.90
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 19 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB455.98 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 199-026
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054473899
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| Model Number | XT BSC | |
| For Use With | WP120, WXP120 | |
| Tip Series | XT | |
| Tip Width | 2.5 mm | |
| Tip Length | 36.3mm | |
| Standards/Approvals | UPC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
Model Number XT BSC | ||
For Use With WP120, WXP120 | ||
Tip Series XT | ||
Tip Width 2.5 mm | ||
Tip Length 36.3mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
Weller Soldering Iron Tip, 36.3mm Tip Length, 2.5mm Tip Width - T0054473899
This soldering iron tip is a screwdriver-shaped replaceable tip designed for precision soldering tasks in professional environments. It fits selected Weller handheld irons and provides a reliable contact surface for heat transfer during component joining. The tip is made to meet required approval standards for use in controlled workshop and light-industrial settings.
Features and Benefits:
• UPC approved for recognised conformity and traceability
• Compatible with available WP120 and WXP120 units for easy replacement
• Screwdriver geometry improves contact on flat solder joints
• Narrow 2.5mm width enables fine but robust solder fillets
• 36.3mm length permits reach into recessed assemblies
• Compatible with available WP120 and WXP120 units for easy replacement
• Screwdriver geometry improves contact on flat solder joints
• Narrow 2.5mm width enables fine but robust solder fillets
• 36.3mm length permits reach into recessed assemblies
Applications
• Suitable for through-hole solder joints on densely populated boards
• Ideal for repairing small connectors and cable terminations
• Used with WP120 station tools during prototyping and rework
• Can be used for controlled heating of larger pad areas
• Used for service tasks on consumer electronics assemblies
• Ideal for repairing small connectors and cable terminations
• Used with WP120 station tools during prototyping and rework
• Can be used for controlled heating of larger pad areas
• Used for service tasks on consumer electronics assemblies
How is the tip attached to compatible irons?
It secures into the irons holder using the manufacturers retention system, allowing straightforward removal and replacement without modifying the tool.
What effect does the screwdriver shape have on heat delivery?
The geometry increases contact area on flat joints, improving thermal conduction for faster wetting compared with pointed tips.
Are there specific maintenance considerations to preserve performance?
Regular cleaning of the contact face and periodic replacement when wear or deformation occurs maintains efficient heat transfer and consistent soldering results.
ลิงก์ที่เกี่ยวข้อง
- Weller XT M 3.2 mm Screwdriver 40 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT D 4.6 mm Screwdriver 35 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT C SL 3.2 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT B SL 2.4 mm Screwdriver 36 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT A SL 1.6 mm Screwdriver 37 mm Soldering Iron Tip for use with WP120, WXP120
- Weller XT D 45 5 mm Screwdriver Soldering Iron Tip for use with WP120, WXP120
- Weller XT AL 1.6 mm Screwdriver 40 mm Soldering Iron Tip for use with WXP120, WP120
- Weller XT DL 4.6 mm Screwdriver 40 mm Soldering Iron Tip for use with WXP120, WP120