Weller RTUS 200 K MS 20 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- RS Stock No.:
- 252-8197
- Distrelec หมายเลขบทความ:
- 303-44-809
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050114099
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB3,493.75
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,738.31
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB3,493.75 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 252-8197
- Distrelec หมายเลขบทความ:
- 303-44-809
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050114099
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Blade | |
| Model Number | RTUS 200 K MS | |
| For Use With | WXUPS-MS (Smart) Soldering Iron | |
| Tip Series | RTUS | |
| Tip Width | 20 mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Blade | ||
Model Number RTUS 200 K MS | ||
For Use With WXUPS-MS (Smart) Soldering Iron | ||
Tip Series RTUS | ||
Tip Width 20 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller RTUS Series Soldering Iron Tip, Blade Tip Shape - T0050114099
This Weller soldering iron tip is designed for heavy-duty soldering applications, offering heat transfer and precision. With a blade tip shape and a 20mm tip size, this tip is reliable for large component sizes and multilayer boards. The tip heats up in just 7 seconds, providing quick and efficient soldering capabilities for high-performance continuous workflows.
Features & Benefits
• Chisel tip with 20mm size and 150W power for maximum soldering performance
• Thermal core technology for optimised heat transfer and power delivery
• Short tip-to-grip distance for maximum precision during soldering
• Tip lock function for full process control and traceability
• Tip offset function for accurate data results and highest degree of accuracy
• Integrated chip in every tip for automatic identification and calibration history
• Fast and easy tip exchange without additional tools for maximum efficiency
Applications
• Ideal for heavy-duty soldering applications requiring high power and precision
• Suitable for soldering large component sizes from 1612 and larger
• Can be used in electronics, medical technology, and aerospace industries
• Designed for soldering multilayer boards safely and efficiently
Can it be used with the WXsmart soldering station?
Yes, this soldering iron tip is compatible with the WXsmart soldering station for maximum performance.
Will it provide fast heat-up time for heavy-duty applications?
Yes, the active tip technology allows for an extremely fast 7-second heat-up time, ideal for heavy-duty applications.
Is it suitable for soldering multilayer boards?
Yes, the tip shape and high power ensure precise soldering even on multilayer boards.
ลิงก์ที่เกี่ยวข้อง
- Weller RTUS 160 K MS 16 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 330 K MS 33 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 100 K MS 10 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 060 K L MS 6 mm Blade Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTU 200 K MS 20 mm Blade 27 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTUS 022 S L MS 2.2 mm Chisel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 003 C L MS 0.3 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron
- Weller RTUS 016 C MS 1.6 mm Conical Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron