Weller RTM 0.5 mm Calibration 26 mm Soldering Iron Tip for use with WMRP, WXMP
- RS Stock No.:
- 215-0946
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054461399N
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,823.90
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,951.57
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 7 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,823.90 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 215-0946
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054461399N
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Tip Shape | Calibration | |
| Model Number | RTM | |
| Product Type | Soldering Iron Tip | |
| For Use With | WMRP, WXMP | |
| Tip Series | RTM | |
| Tip Angle | 0° | |
| Tip Width | 0.5 mm | |
| Tip Length | 26mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Tip Shape Calibration | ||
Model Number RTM | ||
Product Type Soldering Iron Tip | ||
For Use With WMRP, WXMP | ||
Tip Series RTM | ||
Tip Angle 0° | ||
Tip Width 0.5 mm | ||
Tip Length 26mm | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, Straight Tip Shape - T0054461399N
This soldering iron tip is designed to enhance precision in a variety of soldering tasks. It offers dependable performance and compatibility with numerous Weller stations, making it an essential tool for professionals in electronics, automation, and mechanical industries. The straight design facilitates fine soldering, ensuring neat results.
Features & Benefits
• Straight design enables precise application in confined areas
• Compatible with multiple Weller models for added versatility
• High precision aids in producing clean and accurate solder joints
• Ideal for micro soldering tasks that require fine control
• Durable construction ensures longevity and consistent performance
Applications
• Suitable for use with WDM and WMRP soldering stations
• Applies effectively in WR3M and WT2M
• Appropriate for WX1, WX2, and WXMP soldering tasks
• Compatible with WX2 and WXR3 for various projects
What type of soldering tasks is this tip suitable for?
This tip is well-suited for micro soldering tasks that necessitate precision.
Are there specific Weller models that this tip works best with?
It is compatible with several models, including WDM, WR3M, and WX2.
How can I ensure optimal performance when using this tip?
Maintain regular cleaning and upkeep of the tip to maximise performance.
Can this tip be used for general soldering tasks?
Although it is designed for precision, it can also perform effectively in general soldering tasks.
What maintenance is required for longevity?
Regular cleaning and proper storage will help extend its lifespan.
ลิงก์ที่เกี่ยวข้อง
- Weller RTM 001 C NW 0.1 mm Conical 19 mm Soldering Iron Tip for use with WMRP, WXMP
- Weller RTM 003 S NW 0.3 mm Screwdriver 20 mm Soldering Iron Tip for use with WMRP, WXMP
- Weller RTM 032 S 3.2 mm Screwdriver 17.5 mm Soldering Iron Tip for use with WMRP, WXMP
- Weller RTM 004 B 0.4 mm Bevel 18.5 mm Soldering Iron Tip for use with WMRP, WXMP
- Weller RTM 036 S ou RT11 3.6 mm Chisel 19 mm Soldering Iron Tip for use with WMRP, WXMP
- Weller RTM 004 S ou RT1SC 0.4 mm Screwdriver 19 mm Soldering Iron Tip for use with WMRP, WXMP
- Weller RTM 003 S ou RT1SC03 0.3 mm Screwdriver 20 mm Soldering Iron Tip for use with WMRP, WXMP
- Weller RTM 008 C ou RT2 0.8 mm Conical 19 mm Soldering Iron Tip for use with WMRP, WXMP