Weller RTM 004 B 0.4 mm Bevel 18.5 mm Soldering Iron Tip for use with WMRP, WXMP
- RS Stock No.:
- 184-6669
- Distrelec หมายเลขบทความ:
- 301-42-453
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050100299
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,289.65
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,379.93
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 7 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,289.65 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 184-6669
- Distrelec หมายเลขบทความ:
- 301-42-453
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050100299
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| Model Number | RTM 004 B | |
| For Use With | WMRP, WXMP | |
| Tip Series | RTM | |
| Tip Width | 0.4 mm | |
| Tip Length | 18.5mm | |
| Standards/Approvals | MIL-SPEC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
Model Number RTM 004 B | ||
For Use With WMRP, WXMP | ||
Tip Series RTM | ||
Tip Width 0.4 mm | ||
Tip Length 18.5mm | ||
Standards/Approvals MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller RT Series Soldering Iron Tip, Bevel Tip, 0.4 x 18.5 mm Tip size - T0050100299
This Weller soldering iron tip is available with its bevel tip shape and dimensions of 0.4 x 18.5mm. Designed for professionals in various industries, this soldering iron tip offers a wide range of geometrics and sizes to cater to standard applications efficiently.
Features & Benefits
• This soldering iron tip covers all standard applications, offering versatility in one tool
• Experience the fastest heat-up and recovery time with the sensor close to the solder tip, ensuring excellent heat transfer without any downtime
• Motion-activated usage sensor for energy control and data storage, enhancing efficiency in workflow
• Change your soldering tip effortlessly without any tools, 20% faster than leading competitors, offering convenience and productivity
• Compatible with the WX platform, this soldering iron tip offers one station for all active tips and tools, meeting all operational hand soldering needs effectively
Applications
• Suitable for WMRP and WXMP Soldering Stations
Can it be used with the WMRP soldering station?
Yes, this soldering iron tip is compatible with the WMRP soldering station.
Will it provide fast heat-up and recovery time?
Yes, the active tip technology ensures the fastest heat-up and recovery time for efficient soldering tasks.
Is it easy to change the soldering tip without any tools?
Yes, the patented tip & grip design allows for an easy and quick tip change process without the need for additional tools.
ลิงก์ที่เกี่ยวข้อง
- Weller RTM 004 B MS 0.4 mm Bevel 18.5 mm Soldering Iron Tip for use with WMRP-MS WTMP-MS
- Weller RTM 004 S ou RT1SC 0.4 mm Screwdriver 19 mm Soldering Iron Tip for use with WMRP, WXMP
- Weller RTM 004 S MS 0.4 mm Screwdriver 20 mm Soldering Iron Tip for use with WTMP-MS WMRP-MS
- Weller RTP 004 B 0.4 mm Bevel 17 mm Soldering Iron Tip for use with WXPP
- Weller RTM 004 C X MS 0.4 mm Bent Conical 26.5 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTMS 004 B MS 0.4 mm Bevel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 B MS 0.4 mm Bevel 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTP 004 B MS 0.4 mm Bevel 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS