Weller RTM 004 S MS 0.4 mm Screwdriver 20 mm Soldering Iron Tip for use with WTMP-MS, WXMP-MS, WMRP-MS
- RS Stock No.:
- 215-0948
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054461599N
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,841.10
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,969.98
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 30 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,841.10 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 215-0948
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0054461599N
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| Model Number | RTM 004 S MS | |
| For Use With | WTMP-MS, WXMP-MS, WMRP-MS | |
| Tip Series | RTM | |
| Tip Width | 0.4 mm | |
| Tip Length | 20mm | |
| Standards/Approvals | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
Model Number RTM 004 S MS | ||
For Use With WTMP-MS, WXMP-MS, WMRP-MS | ||
Tip Series RTM | ||
Tip Width 0.4 mm | ||
Tip Length 20mm | ||
Standards/Approvals No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 0.4x0.2mm Tip Size - T0054461599N
This soldering iron tip is intended for precision tasks in a variety of electronic applications. Its chisel shape improves heat transfer and allows for flexible usage, making it suitable for both micro and standard components. Whether employed in aerospace, automotive, or medical fields, this tip provides efficient soldering with consistent performance.
Features & Benefits
• Active design optimises heat transfer for effective soldering
• Compatible with a range of Weller soldering tools
• Versatile use across micro and standard components
• Complies with MIL-SPEC standards for military applications
• Compact size facilitates intricate soldering tasks
• Steady performance in various environments
Applications
• Used for assembly and repair in electronics
• Suitable for establishing connections in medical devices
• Effective for sensitive components in automotive
• Employed for soldering connectors in aircraft systems
• Applicable in sensor and electronic module manufacturing
Can it be used with all types of soldering stations?
Yes, it is compatible with specific Weller models including WXMP and WMRP-MS.
What is the best way to maintain the soldering tip?
Regular cleaning and tinning after use will extend its lifespan.
Is it effective for thin wires and small components?
Yes, the chisel shape and size are designed for precision work on fine electronics.
How often should the tip be replaced under normal use?
Replacement frequency depends on usage intensity, but regular checks for wear are advisable.
Does it come with any specific safety features?
The design adheres to MIL-SPEC standards, ensuring safe operation in professional settings.
ลิงก์ที่เกี่ยวข้อง
- Weller RTM 004 C X MS 0.4 mm Bent Conical 26.5 mm Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Weller RTM 013 S MS 1.3 mm Screwdriver 20 mm Soldering Iron Tip for use with WMRP-MS WTMP-MS
- Weller RTM 004 B MS 0.4 mm Bevel 18.5 mm Soldering Iron Tip for use with WMRP-MS WTMP-MS
- Weller RTM 015 S MS 1.5 mm Screwdriver 19 mm Soldering Iron Tip for use with WTMP-MS WMRP-MS
- Weller RTM 006 S MS 0.6 mm Screwdriver 23 mm Soldering Iron Tip for use with WTMP-MS WXMP-MS
- Weller RTM 018 S MS 1.8 mm Screwdriver 18 mm Soldering Iron Tip for use with WTMP-MS WXMP-MS
- Weller RTM 036 S MS 3.6 mm Chisel 19 mm Soldering Iron Tip for use with WTMP-MS WMRP-MS
- Weller RTM 003 S NW MS 0.3 mm Knife 20 mm Soldering Iron Tip for use with WTMP-MS WXMP-MS