Weller RTP 013 S 1.3 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- RS Stock No.:
- 184-6638
- Distrelec หมายเลขบทความ:
- 301-42-495
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050104499
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,501.95
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,607.09
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 19 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,501.95 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 184-6638
- Distrelec หมายเลขบทความ:
- 301-42-495
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050104499
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Model Number | RTP 013 S | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXPP | |
| Tip Series | RTP | |
| Tip Width | 1.3 mm | |
| Tip Length | 17mm | |
| Standards/Approvals | MIL-SPEC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Model Number RTP 013 S | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WXPP | ||
Tip Series RTP | ||
Tip Width 1.3 mm | ||
Tip Length 17mm | ||
Standards/Approvals MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller RT Series Soldering Iron Tip, Screwdriver Tip, 1.3 x 0.3 x 17 mm Tip size - T0050104499
This soldering iron tip by Weller is designed for use with WXPP soldering iron. The screwdriver tip shape and the size of 1.3 x 0.3 x 17mm make it ideal for precise soldering tasks. This soldering tip is a high-traffic option for professionals in different industries.
Features & Benefits
• The short tip-to-grip distance allows for close working distance to the component, enhancing precision and control
• Our active tip technology ensures fast heat-up and recovery time, with the sensor close to the solder tip for excellent heat transfer and uninterrupted workflow
• The digital tool for data storage features a motion-activated usage sensor for energy control and data storage convenience
• Our patented tip & grip design facilitates tool-free tip changes, making it 20% faster than competitors
• Our intelligent platform is compatible with WX platform for all active tips and tools, meeting various hand soldering needs
Applications
• Ideal for WXPP soldering iron model.
• Suitable for applications requiring chisel-shaped tips.
Can it be used with other soldering iron models?
This soldering iron tip is specifically designed for use with the WXPP model.
Will it provide precise soldering results?
Yes, the screwdriver tip shape and dimensions of 1.3 x 0.3 x 17mm ensure precise soldering outcomes.
Is this soldering tip interchangeable without any tools?
Yes, the patented tip & grip design allows for tool-free tip changes, making it convenient for professional tasks.
ลิงก์ที่เกี่ยวข้อง
- Weller RTP 013 S MS 1.3 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 010 S 1 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 008 S 0.8 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 004 S 0.4 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 002 S 0.2 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 004 B 0.4 mm Bevel 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 012 B 1.2 mm Bevel 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 004 C 0.4 mm Conical 17 mm Soldering Iron Tip for use with WXPP