Weller RTP 008 S 0.8 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- RS Stock No.:
- 184-6636
- Distrelec หมายเลขบทความ:
- 301-42-493
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050104299
- ผู้ผลิต:
- Weller
ยอดรวมย่อย (1 ชิ้น)*
THB1,508.69
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,614.30
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 13 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB1,508.69 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 184-6636
- Distrelec หมายเลขบทความ:
- 301-42-493
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- T0050104299
- ผู้ผลิต:
- Weller
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
| Brand | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTP 008 S | |
| Tip Shape | Screwdriver | |
| For Use With | WXPP | |
| Tip Series | RTP | |
| Tip Width | 0.8 mm | |
| Tip Length | 17mm | |
| Standards/Approvals | MIL-SPEC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTP 008 S | ||
Tip Shape Screwdriver | ||
For Use With WXPP | ||
Tip Series RTP | ||
Tip Width 0.8 mm | ||
Tip Length 17mm | ||
Standards/Approvals MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller Series RT Soldering Iron Tip, Screwdriver Tip, 0.8 x 0.3 x 17 mm Tip size - T0050104299
This high-quality soldering iron tip from Weller, part of the RT Tip Series, with dimensions of 0.8 x 0.3 x 17mm, offers unparalleled performance and durability in various soldering applications. It is designed for precise and efficient soldering.
Features & Benefits
• Short tip-to-grip distance for precise and controlled soldering work
• Active tip technology ensures fast heat-up and recovery times
• Digital tool for data storage with motion-activated usage sensor
• Patented tip & grip design allows for tool-free tip changes
• One intelligent platform to meet all soldering needs
Applications
• Ideal for use with WXPP soldering iron
• Reliable for electronics, automation, and mechanical industries
Can it be used with other soldering iron models?
Yes, this soldering iron tip is specifically designed for use with the WXPP soldering iron.
Will it provide consistent heat transfer during soldering?
Yes, the active tip technology ensures excellent heat transfer for seamless soldering results.
Is it easy to change the soldering tip?
With the patented design, changing the soldering tip is 20% faster than leading competitors, without the need for additional tools.
Can it be used for fine soldering work?
Yes, the screwdriver shape and dimensions of this tip make it suitable for precise soldering tasks.
How long does the soldering tip last?
The high-quality material and design ensure that this soldering tip is long-lasting and reliable for continuous use.
ลิงก์ที่เกี่ยวข้อง
- Weller RTP 008 S MS 0.8 mm Screwdriver 16.3 mm Soldering Iron Tip for use with WTPP-MS, WXPP-MS
- Weller RTP 013 S 1.3 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 010 S 1 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 004 S 0.4 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 002 S 0.2 mm Screwdriver 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 004 B 0.4 mm Bevel 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 012 B 1.2 mm Bevel 17 mm Soldering Iron Tip for use with WXPP
- Weller RTP 004 C 0.4 mm Conical 17 mm Soldering Iron Tip for use with WXPP