PR Electronics 3100 Series Signal Conditioner, Temperature Input, Current Output, 16.8V dc, 31.2 V dc Supply, IECEx,
- RS Stock No.:
- 270-1726
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3113-N
- ผู้ผลิต:
- PR Electronics
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 270-1726
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3113-N
- ผู้ผลิต:
- PR Electronics
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
| Brand | PR Electronics | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Temperature | |
| Output Signal Type | Current | |
| Input Range | 0 → 23 mA | |
| Isolation | 2.5kV | |
| Output Range | 0 → 23 mA | |
| Supply Voltage | 16.8V dc, 31.2V dc | |
| Hazardous Area Certification | IECEx, ATEX | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 61010-1, RoHS, UL 913 | |
| Series | 3100 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand PR Electronics | ||
Product Type Signal Conditioner | ||
Input Signal Type Temperature | ||
Output Signal Type Current | ||
Input Range 0 → 23 mA | ||
Isolation 2.5kV | ||
Output Range 0 → 23 mA | ||
Supply Voltage 16.8V dc, 31.2V dc | ||
Hazardous Area Certification IECEx, ATEX | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP20 | ||
Standards/Approvals UL 61010-1, RoHS, UL 913 | ||
Series 3100 | ||
- COO (Country of Origin):
- DK
The PR Electronics HART 7 temperature converter measures a standard Pt100, TC, J and K temperature sensor, and provides an isolated active analogue current and HART signal output. Its high 3 port isolation provides surge suppression and protects the control system from transients and noise.
Excellent accuracy
Excellent performance
ลิงก์ที่เกี่ยวข้อง
- PR Electronics 3100 Series Signal Conditioner Current/Voltage Output 31.2 V dc Supply,
- PR Electronics 3100 Series Signal Conditioner Current Output 31.2 V dc Supply ATEX
- PR Electronics 3100 Series Signal Conditioner Current Output 31.2 V dc Supply IECEx
- PR Electronics 3100 Series Signal Conditioner Current/Voltage Output 31.2 V dc
- PR Electronics 3200 Series Signal Conditioner NPN 16.8V dc IECEx/ATEX
- PR Electronics 3200 Series Signal Conditioner Relay 16.8V dc IECEx/ATEX
- PR Electronics 3100 Series Isolating Signal Converter Current Output 31.2 V dc Supply, ATEX
- PR Electronics 3100 Series Isolating Signal Converter Current/Voltage Output 31.2 V