Schneider Electric Harmony Analog Series Analogue Converter, Current/Voltage Input, Current/Voltage Output, 24V Supply,
- RS Stock No.:
- 221-2855
- Distrelec หมายเลขบทความ:
- 303-04-755
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RMCV60BD
- ผู้ผลิต:
- Schneider Electric
ยอดรวมย่อย (1 ชิ้น)*
THB8,837.24
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB9,455.85
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
กำลังจะเลิกผลิต
- 1 ชิ้นสุดท้ายพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB8,837.24 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 221-2855
- Distrelec หมายเลขบทความ:
- 303-04-755
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RMCV60BD
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Analogue Converter | |
| Input Signal Type | Current/Voltage | |
| Output Signal Type | Current/Voltage | |
| Input Range | 0 → 50 mA | |
| Output Range | 4 → 20 V, 0 → 10 mA | |
| Supply Voltage | 24V | |
| Hazardous Area Certification | IECEx | |
| Mount Type | DIN Rail | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP50 | |
| Standards/Approvals | IEC 60584-1, UL, IEC 60947-1, CSA, GL | |
| Series | Harmony Analog | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Analogue Converter | ||
Input Signal Type Current/Voltage | ||
Output Signal Type Current/Voltage | ||
Input Range 0 → 50 mA | ||
Output Range 4 → 20 V, 0 → 10 mA | ||
Supply Voltage 24V | ||
Hazardous Area Certification IECEx | ||
Mount Type DIN Rail | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
IP Rating IP20, IP50 | ||
Standards/Approvals IEC 60584-1, UL, IEC 60947-1, CSA, GL | ||
Series Harmony Analog | ||
- COO (Country of Origin):
- ID
Schneider Electric RMCV60BD
This voltage/current converter is part of the range of interfaces Harmony Analog. This cost effective converter converts a 0…50 V, 0…300 V, 0…500 V AC/DC signal to a switchable 0…10 V, ± 10 V, 0…20 mA or 4…20 mA signal. Its supply voltage is 24V DC, isolated. It also allows the connection distance between a sensor and the measurement acquisition device to be increased. 0 0 It weighs 150g and its dimensions are, 25mm wide, 78mm high, 80mm deep. 0 0 Conforming to IEC standards, UL and CSA certified, this converter is suitable for universal use. 0 0 It can be mounted on 35mm DIN rail or fixed by screws on a mounting plate. 0 0 0
The Schneider Electric Zelio Logic smart relays are designed for use in small automated systems. They are used in both the industrial and commercial sectors. Their compact size and ease of setup make them a competitive alternative to solutions based on cabled logic or specific cards.
standards = IEC 60947-1, IEC 60584-1
product certifications= CSA, UL,GL
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric Harmony Analog Series Analogue Converter Current/Voltage Output
- Motrona DM Series Analogue Converter Current/Voltage Output 30 V dc Supply
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Current/Voltage Output, 400V Supply
- RS PRO Analogue Converter Voltage Input Voltage Output, 24V ac/dc Supply
- JM CONCEPT JK 3000 Series Isolating Analogue Converter Voltage Input Voltage Output 90 V
- RS PRO Analogue Converter Current 24V ac/dc Supply
- Weidmüller 8964 Series Analogue Converter Voltage Analogue 18V, 264 V
- RS PRO Analogue Converter Voltage Input 24V ac/dc, 240 V ac/dc Supply