Siemens 3RS7003 Series Signal Conditioner, Current Input, Current Output, 24V ac/dc Supply
- RS Stock No.:
- 134-8039
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RS7003-1CE00
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB14,299.99
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB15,300.99
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 10 ธันวาคม 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB14,299.99 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 134-8039
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 3RS7003-1CE00
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Signal Conditioner | |
| Input Signal Type | Current | |
| Output Signal Type | Current | |
| Input Range | 4 → 20 mA | |
| Output Range | 0 → 20 mA | |
| Supply Voltage | 24V ac/dc | |
| Hazardous Area Certification | No | |
| Mount Type | Snap-On Rail Mount | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -25°C | |
| IP Rating | IP20 | |
| Signal Conditioner Type | Separation Amplifier | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-2, IEC 60947-1 | |
| Series | 3RS7003 | |
| Number of Channels | 1 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Signal Conditioner | ||
Input Signal Type Current | ||
Output Signal Type Current | ||
Input Range 4 → 20 mA | ||
Output Range 0 → 20 mA | ||
Supply Voltage 24V ac/dc | ||
Hazardous Area Certification No | ||
Mount Type Snap-On Rail Mount | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -25°C | ||
IP Rating IP20 | ||
Signal Conditioner Type Separation Amplifier | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-2, IEC 60947-1 | ||
Series 3RS7003 | ||
Number of Channels 1 | ||
- COO (Country of Origin):
- DE
SIRIUS 3RS70 Signal Converter
Siemens Sirius 3RS70 signal converters perform the coupling function for analogue signals on both the input side and the output side. They are indispensable when processing analogue values with electronic controls. Under harsh industrial conditions in particular, it is often necessary to transmit analogue signals over long distances. Electrical separation is then needed as a result of the different power supplies. The resistance of the wiring causes potential differences and losses which must be prevented.
Electromagnetic disturbance and overvoltages can affect the signals on the input side in particular or even destroy the analogue modules. All terminals of the 3RS70 signal converters are safe up to a voltage of 30 V dc and protected against switching poles. Short circuit protection is an especially important function for the outputs.
Thanks to galvanic separation, the signal converters prevent mutual interference between the analogue channels. Thanks to the narrow and compact design, they take up little space on the mounting rail, particularly in flat control boxes and control cabinets with small gaps between tiers.
The high-quality, modern design in titanium grey contributes to the integrated appearance matching all other Siemens devices in the control cabinet. Active and passive single-range, multi-range and universal converters are available with various supply voltages and connection types for various analogue standard signals and other common sensor signals.
Features and Benefits
ลิงก์ที่เกี่ยวข้อง
- Siemens 3RS7003 Series Signal Conditioner Current Output, 24V ac/dc Supply
- Siemens 3RS7003 Series Signal Conditioner Voltage Output, 24V ac/dc Supply
- Siemens 3RS7002 Series Signal Conditioner Current Output, 24V ac/dc Supply
- Phoenix Contact 3RS7003 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 3RS7003 Series Signal Conditioner Voltage Output, 24V dc Supply
- Siemens 3RS7000 Series Signal Conditioner Current Output, 24V ac/dc Supply
- Phoenix Contact 2908805 Series Signal Conditioner Current Output ATEX
- Phoenix Contact 2908806 Series Signal Conditioner Current Output ATEX