Festo Shock Absorber, DYSC-20-18-Y1F, 18 mm Body Length, 20 mm Thread Size
- RS Stock No.:
- 281-0297
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DYSC-20-18-Y1F
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB8,029.49
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB8,591.55
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 11 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB8,029.49 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 281-0297
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- DYSC-20-18-Y1F
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Thread Size | 20 mm | |
| Product Type | Shock Absorber | |
| Stroke Length | 18mm | |
| Series | DYSC | |
| Maximum Energy Capacity Per Hour | 80000J | |
| Maximum Energy Capacity Per Cycle | 38J | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 80°C | |
| Model Number | 2479149 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Thread Size 20 mm | ||
Product Type Shock Absorber | ||
Stroke Length 18mm | ||
Series DYSC | ||
Maximum Energy Capacity Per Hour 80000J | ||
Maximum Energy Capacity Per Cycle 38J | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 80°C | ||
Model Number 2479149 | ||
- COO (Country of Origin):
- DE
Festo DYSC Series Shock Absorber, 18mm Stroke Length, 38J Energy Capacity Per Cycle - DYSC-20-18-Y1F, Numeric Part Number: 2479149
This shock absorber is a Compact mechanical damper designed to decelerate moving components in automated and electromechanical systems. It operates across a broad thermal range and is suited to integration where controlled energy dissipation is required to reduce impact forces and protect equipment.
Features & Benefits
• Absorbs 38 J per cycle to mitigate impact energy
• 18mm stroke offers short-travel energy absorption
• 20mm threaded connection enables secure mounting
• 18mm stroke offers short-travel energy absorption
• 20mm threaded connection enables secure mounting
**Applications**
• Suitable for end-of-travel cushioning on pneumatic actuators
• Ideal for reducing impact on pick-and-place machinery
• Used with conveyor stops to limit momentum transfer
• Can be used for vibration damping in testing rigs
• Suitable for mounting on robotic end-effectors for collision protection
• Ideal for reducing impact on pick-and-place machinery
• Used with conveyor stops to limit momentum transfer
• Can be used for vibration damping in testing rigs
• Suitable for mounting on robotic end-effectors for collision protection
How does the unit cope with prolonged high-frequency cycling?
It is rated for cumulative energy throughput of 80000 J per hour, indicating suitability for sustained cycling where per-cycle energy values remain within the specification.
What temperature extremes will affect its performance?
The device is specified to function across a working range down to −10°C and up to +80°C, ensuring consistent damping characteristics within these limits.
What mounting considerations are required for installation?
A 20 mm threaded Interface is provided for mechanical attachment, allowing standardised fitting into housings or fixtures that accept that thread size.
How much energy can be managed in a single impact?
The absorber is specified to dissipate up to 38 J in a single cycle, defining the maximum per-impact energy it can safely attenuate.
ลิงก์ที่เกี่ยวข้อง
- Festo Shock Absorber 110 mm Body Length Threaded Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 16 mm Body Length, 20 mm Thread Size
- Festo Shock Absorber 165 mm Body Length 25 mm Body Length, 25 mm Thread Size
- Festo Shock Absorber 45.15 mm Body Length Threaded Thread Size
- Festo Shock Absorber 82.5 mm Body Length Threaded Thread Size
- Festo Shock Absorber 38.6 mm Body Length Threaded Thread Size