RS PRO Shaft Collar, Two Piece, Clamp Screw, OD 54 mm OD, W 15mm, Stainless Steel

ยอดรวมย่อย (1 ชิ้น)*

THB2,067.77

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,212.51

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 35 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB2,067.77

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
234-6967
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Product Type

Shaft Collar

Bore Diameter

30mm

One/Two Piece

Two Piece

Material

Stainless Steel

Single/Double Wide

Double Wide

Outside Diameter

54mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Corrosion Resistant

Standards/Approvals

No

Bore Type

Plain

RS PRO Two Piece Shaft Collar


Introducing the range of RS PRO Shaft Collars, ideal for applications that require a secure hold on mechanical components, around tubes, shafts, shaft mounts, or piping, onto a flat surface.

Features and Benefits:


  • The high-quality RS PRO Shaft Collar is ideal for applications that require component positioning or alignment, as well as a secure hold on mechanical components around piping, shafts and tubing

  • The two-piece design of the shaft collar offers assembly and installation without the need to remove other components from the shaft, while stainless steel construction ensures impact and corrosion resistance, even in the most demanding environments

  • Applications:


    A shaft collar is a type of clamp that is used to hold and position a range of mechanical components on shafts, tubes, piping and much more. Often available in a range of different materials, selecting a shaft collar is ultimately dependant on the intended application and environment it will be used in. Additionally, they can also be used as a spacer or for retaining bearings, sprocket hubs or shaft protectors. Shaft collars are commonly found in the following industries:

  • Agriculture

  • Industrial Manufacturing

  • Construction

  • Materials Handling

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    ลิงก์ที่เกี่ยวข้อง