Festo 680V 690 W Servo Motor, 6800rpm, 6.4 Nm Max Output Torque
- RS Stock No.:
- 194-671
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EMMT-AS-80-M-HS-RSB
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB53,411.99
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB57,150.83
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อกของผู้ผลิต
- พร้อมส่งจากวันที่ 26 พฤศจิกายน 2569
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB53,411.99 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 194-671
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EMMT-AS-80-M-HS-RSB
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 6.4Nm | |
| Sub Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 6800rpm | |
| Power Rating | 690W | |
| Stall Torque | 2.6Nm | |
| Mount Type | Flange | |
| Length | 250mm | |
| Width | 80mm | |
| Depth | 80mm | |
| Current Rating | 9A | |
| Series | EMMT-AS | |
| Standards/Approvals | CE, cULus, EN, IEC 60034, UKCA, UL E342973, RCM trademark, RoHS | |
| Rotor Inertia | 0.25kg.cm² | |
| Model Number | 5255439 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 6.4Nm | ||
Sub Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 6800rpm | ||
Power Rating 690W | ||
Stall Torque 2.6Nm | ||
Mount Type Flange | ||
Length 250mm | ||
Width 80mm | ||
Depth 80mm | ||
Current Rating 9A | ||
Series EMMT-AS | ||
Standards/Approvals CE, cULus, EN, IEC 60034, UKCA, UL E342973, RCM trademark, RoHS | ||
Rotor Inertia 0.25kg.cm² | ||
Model Number 5255439 | ||
- COO (Country of Origin):
- BG
Festo EMMT-AS Series Servo Motor, 690W Power, 6.4Nm Maximum Output Torque - EMMT-AS-80-M-HS-RSB, Numeric Part Number: 5255439
This servo motor provides precise rotary drive for industrial motion control applications where a Compact form and high speed are required. It operates from a 680V supply and is designed for flange mounting, delivering controlled torque up to its rated output while fitting into confined assemblies. The unit is suitable for integration with high‑speed drives and control systems in manufacturing environments.
Features and Benefits:
• 6800rpm output speed delivers Rapid positioning capability
• 9A current rating supports sustained dynamic load handling
• 6.4Nm maximum torque enables higher load acceleration
• 0.25kg·cm² rotor inertia improves responsiveness to control
• 2.6Nm stall torque protects mechanisms during jam events
• 9A current rating supports sustained dynamic load handling
• 6.4Nm maximum torque enables higher load acceleration
• 0.25kg·cm² rotor inertia improves responsiveness to control
• 2.6Nm stall torque protects mechanisms during jam events
Applications
• Suitable for precision pick‑and‑place machinery
• Ideal for high‑speed rotary indexing tables
• Used with servo drives in automated assembly lines
• Can be used for conveyor speed regulation tasks
• Used for synchronised multi‑axis motion systems
• Ideal for high‑speed rotary indexing tables
• Used with servo drives in automated assembly lines
• Can be used for conveyor speed regulation tasks
• Used for synchronised multi‑axis motion systems
What electrical supply does it require?
It requires a 680V supply for normal operation.
Which mounting arrangement is provided for mechanical integration?
It uses a flange mounting format for secure attachment.
What approvals support industrial deployment?
It carries CE, cULus, EN, IEC 60034, UKCA, UL E342973, RCM and RoHS approvals.
What physical footprint should be allowed for installation?
The drive unit occupies an 80mm width and 80mm depth envelope.
How does the rotor design affect control performance?
The rotor inertia of 0.25kg·cm² reduces load‑induced LAG for quicker response.
ลิงก์ที่เกี่ยวข้อง
- Festo 680V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19 mm Shaft Diameter
- Festo 680V 690 W Servo Motor 2.2 nm Max Output Torque
- Festo 325V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 680V 310 W Servo Motor 3.4 Nm Max Output Torque
- Festo 680V 1.77 kW Servo Motor 22.4 Nm Max Output Torque
- Festo 680V 2.06 kW Servo Motor 38.7 Nm Max Output Torque
- Festo 680V 1.45 kW Servo Motor 13.7 Nm Max Output Torque