Festo Sealing Ring Polyvinyl Fluoride
- RS Stock No.:
- 289-0801
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CRO-1/8
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB29.50
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB31.56
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 308 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 300 ชิ้นจะส่งได้หลังจากวันที่ 12 พฤศจิกายน 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB29.50 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 289-0801
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CRO-1/8
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Material | Polyvinyl Fluoride | |
| Product Type | Seal & O-Ring Kit | |
| Sub Type | Sealing Ring | |
| Standards/Approvals | ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS | |
| Model Number | 575895 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Material Polyvinyl Fluoride | ||
Product Type Seal & O-Ring Kit | ||
Sub Type Sealing Ring | ||
Standards/Approvals ISO 8573-1:2010, VDMA24364-B1/B2-L, RoHS | ||
Model Number 575895 | ||
- COO (Country of Origin):
- DE
Festo Seal & O-Ring Kit, Sealing Ring Type, PVDF Material - CRO-1/8, Numeric Part Number: 575895
This seal and O-ring kit includes high-quality sealing components made from PVDF, a material known for its durability and chemical resistance. With a product weight of 0.19 g, the kit is designed to function reliably under various conditions, including lubricated operations. Its optional mounting position offers flexibility in use, making it ideal for numerous applications in automation and machinery sectors.
Features & Benefits
• Made from PVDF for high chemical resistance
• Suitable for use with food-grade applications
• Compatible with compressed air as the operating medium
• Optional mounting position allows versatile installation
• RoHS-compliant materials ensure environmental safety
• Designed for lubricated operation to enhance longevity
Applications
• Utilised for sealing in pneumatic machinery
• Employed in food processing equipment for safe operations
• Ideal for requiring high-performance seals
• Used with various industrial fluid systems
• Suitable for operations demanding reliable sealing solutions
What type of operating medium can be used with this kit?
This kit is compatible with compressed air, adhering to ISO 8573-1:2010 standards. It can also function effectively in lubricated operations, providing flexibility in different environments.
Can the sealing rings handle exposure to harsh chemicals?
Yes, the PVDF material offers excellent resistance against various chemicals, making it suitable for applications in challenging conditions.
Is this kit suitable for food-related applications?
The sealing components in this kit are designed to meet food safety standards, ensuring suitability for use in food-processing machinery.
What are the practical benefits of the flexible mounting position?
The optional mounting position allows for easier integration into existing systems and machinery, accommodating various layout requirements for improved functionality.
Are the materials used in the kit safe for the environment?
All materials utilised in this seal and O-ring kit are RoHS-compliant, reflecting adherence to environmental safety standards.