Festo Seal Kit Nitrile Rubber
- RS Stock No.:
- 202-3581
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OL-3/4
- ผู้ผลิต:
- Festo
ยอดรวมย่อย (1 ชิ้น)*
THB75.55
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB80.84
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB75.55 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 202-3581
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- OL-3/4
- ผู้ผลิต:
- Festo
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
| Brand | Festo | |
| Material | Nitrile Rubber | |
| Product Type | Piston Seal Kit | |
| Sub Type | Seal Kit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | Conforms to RoHS, ISO 16030 | |
| Model Number | 34638 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Festo | ||
Material Nitrile Rubber | ||
Product Type Piston Seal Kit | ||
Sub Type Seal Kit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals Conforms to RoHS, ISO 16030 | ||
Model Number 34638 | ||
- COO (Country of Origin):
- DE
Festo OL-3/4 Piston Seal Kit, Nitrile Material, Operating Pressure Range - 0.095 MPa to 3 MPa - OL-3/4, Numeric Part Number: 34638
This piston seal kit is designed for demanding sealing applications, featuring a nitrile composition known for its durability and resistance to wear. The kit comprises a sealing ring, ensuring reliable performance under varying pressure and temperature conditions. Its operational versatility makes it suitable for industrial environments, particularly in pneumatic and hydraulic systems.
Features & Benefits
• Operates effectively between -40°C and 100°C
• Functions under operating pressure from -0.095 MPa to 3 MPa
• Provides moderate corrosion resistance (CRC Class 2)
• Complies with ISO 16030 standards for reliable performance
• Tightening can be done easily by hand at room temperature
• RoHS-compliant materials ensure environmental safety
Applications
• Ideal for use in pneumatic systems and hydraulic machinery
• Suitable for sealing in Li-ion battery production
• Used in environments requiring corrosion resistance
• Applicable in cleanroom settings for specific electronic components
What pressures can be expected in typical applications?
It can handle operational pressures ranging from -0.095 MPa to 3 MPa, making it highly versatile in different systems.
How can I ensure proper torque during installation?
A nominal torque of 23 Nm is recommended, with a tolerance of ±20% for effective sealing performance.
Is this kit compliant with environmental regulations?
Yes, it is made from materials that are RoHS-compliant, ensuring adherence to environmental standards.
What ambient conditions can this kit withstand?
The kit is designed to perform in temperatures from -40°C to 100°C, allowing for a wide range of applications.
What materials are used in the sealing components?
The sealing ring is comprised of nitrile, providing excellent resilience and compatibility with various fluids.
ลิงก์ที่เกี่ยวข้อง
- Festo Seal Kit
- RS PRO Hydraulic Hand Pump Seal Kit Nitrile
- RS PRO Hydraulic Foot Pump Seal Kit Nitrile
- RS PRO Imperial Bonded Seal Kit Nitrile
- RS PRO Metric Bonded Seal Kit Nitrile
- RS PRO Imperial D-Ring Flange Seal Kit Nitrile
- RS PRO Imperial O-Ring Face Seal Kit Nitrile
- SMC Compact Cylinder Seal Kit Nitrile Rubber (NBR)