ATP Industrial Grade 4 GB SD SD Card, Class 10, UHS 1
- RS Stock No.:
- 278-598
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FA4G00SD3V36BFI
- ผู้ผลิต:
- ATP
ขาดตลาด
เนื่องจากการขาดแคลนสินค้าทั่วโลก เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกเมื่อใด
- RS Stock No.:
- 278-598
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FA4G00SD3V36BFI
- ผู้ผลิต:
- ATP
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
| Brand | ATP | |
| Memory Size | 4GB | |
| Product Type | SD Card | |
| Memory Card Format | SD | |
| Speed Class Rating | Class 10, UHS 1 | |
| Industrial Grade | Yes | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH, RoHS, UKCA, CE, FCC, AEC-Q100 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand ATP | ||
Memory Size 4GB | ||
Product Type SD Card | ||
Memory Card Format SD | ||
Speed Class Rating Class 10, UHS 1 | ||
Industrial Grade Yes | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH, RoHS, UKCA, CE, FCC, AEC-Q100 | ||
- COO (Country of Origin):
- TW
The ATP 4GB SD card is a SIP (System In Package) process water proof, dust proof and ESD resistant storage solutions. It has enhanced endurance enabled by Advanced Static/Dynamic Wear-Levelling. It supports auto Refresh technology to ensure data integrity in frequent read operations. It has enhanced F/W algorithm to minimize the risk of a sudden power-off.
Utilizing MLC and pSLC configured MLC Technology
Available in Industrial and Commercial Operating Temperature Ranges
5 plus Years Supply Longevity
ลิงก์ที่เกี่ยวข้อง
- ATP Industrial Grade 16 GB SD SD Card UHS 1
- ATP Industrial Grade 8 GB SD SD Card UHS 1
- ATP Industrial Grade 4 GB SD SD Card Class 10
- ATP 8 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP Industrial Grade 4 GB microSD Card Class 10, UHS 1
- ATP 4 GB Industrial Grade SDHC SD Card UHS 1 U1
- ATP Industrial Grade 4 GB MicroSDHC microSD UHS 1 U1
- ATP Industrial Grade 8 GB SD SD Card Class 10