RS PRO 36 Way Cable SCSI Connector, Solder
- RS Stock No.:
- 239-1213
- Distrelec หมายเลขบทความ:
- 304-19-077
- ผู้ผลิต:
- RS PRO
มีส่วนลดเมื่อซื้อจำนวนมาก
ดูตัวเลือกการกำหนดราคาในการซื้อปริมาณมากยอดรวมย่อย (1 ชิ้น)*
THB199.30
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB213.25
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 141 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 - 24 | THB199.30 |
| 25 - 74 | THB195.33 |
| 75 - 199 | THB191.43 |
| 200 - 999 | THB187.59 |
| 1000 + | THB154.39 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 239-1213
- Distrelec หมายเลขบทความ:
- 304-19-077
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | SCSI Connector | |
| Number of Contacts | 36 | |
| Mount Type | Cable | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Series | RS PRO | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Product Type SCSI Connector | ||
Number of Contacts 36 | ||
Mount Type Cable | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Series RS PRO | ||
- COO (Country of Origin):
- TW
RS PRO 36 Way Cable Mount D-sub Connector Plug
A D-sub connector is a simple way of making I/O (input/output) interconnections and is used across industry in networking, communications and computing systems. This RS PRO 36-way cable mount plug features a double row of pins and couples with a compatible female connector.
The housing is made from PBT (polybutylene terephthalate), a polymer known for its insulating properties. Tin-plated solder bucket terminations defend against corrosion. The connector is protected by a sturdy D-shaped metal cover which ensures the plug stays in the correct position when paired and also provides a supportive shield. A rubber cable gland helps stop dust and dirt from getting into the unit.
This connector plug meets international standards that guarantee the safety and efficacy of the product. It has been carefully tested to ensure its quality as a Thyristor AC power controller (IEEE 428) and 8-bit parallel multi-master interface bus (IEEE 488).
You can find D-sub connectors in any industry where computers are networked and attached to output devices such as printers or monitors, for example.
Features and Benefits
• 36 contacts
• Overall dimensions of 61.6 mm length x 15.3 mm depth x 42.4 mm width
• 1A current rating
• Straight body orientation
• Minimum operating temperature of -55°C without cracking
• Maximum operating temperature of +105°C without melting
• Gold contact plating, brass contact material, PBT housing material for effective conductivity and insulation
• Conforms to standards IEEE 428, IEEE 488
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Cable Mounting Plugs
Plugs with tin-plated solder bucket terminations, supplied with a shielded metal cover and rubber cable gland.
Standards
IEEE 428; IEEE 488
ลิงก์ที่เกี่ยวข้อง
- RS PRO 50 Way Cable SCSI Connector, Solder
- RS PRO 24 Way Cable SCSI Connector, Solder
- RS PRO 36 Way SCSI Connector 2.16 mm Pitch
- RS PRO 14 Way Cable SCSI Connector 2.18 mm Pitch
- Hirose Solder
- RS PRO 36 Way Plug-in D Sub Standard Connector Male
- Hirose Quick Latch, Jack Screw
- TE Connectivity 68 Way Right Angle Cable SCSI Connector 1.27 mm Pitch, IDT