Schneider Electric XPSBAC, 240V ac/dc, 48 V ac/dc Safety Relay

ยอดรวมย่อย (1 ชิ้น)*

THB10,511.61

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB11,247.42

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 27 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB10,511.61

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
254-6426
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
XPSBAC34AP
ผู้ผลิต:
Schneider Electric
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Schneider Electric

Product Type

Safety Relay

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

2W

Series

XPSBAC

Terminal Type

Screw

IP Rating

IP40, IP54, IP20

Standards/Approvals

IEC 61508-1, IEC 62061, IEC 61508-3, IEC 61508-4, IEC 61508-6, IEC 61508-7, IEC 61508-5, ISO 13849-1, IEC 61508-2, IEC 60947-5-1

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

50mm

Width

22.5mm

Height

100mm

Hazardous Area Certification

No

Coil Voltage

240V ac/dc, 48V ac/dc

COO (Country of Origin):
ID

Schneider Electric XPSBAC Series Safety Relay, 48/240V Coil Voltage, SPDT Contact Configuration - XPSBAC34AP


This safety relay provides monitored emergency-stop and guard monitoring functions for industrial control systems, designed for DIN-rail installation and compatible with 48 to 240V AC/DC supplies. It delivers safety logic for machine protection using relay outputs and LED diagnostics, and is intended for integration into automated equipment where safety category and SIL/PL performance are required.

Features & Benefits


• 4NO+1NC safety outputs delivering configurable contact arrangements for safety circuits
• Response time 60ms enabling prompt safety intervention during faults
• Power consumption 2W minimises control-panel energy draw under DC supply
• Rated switching voltage 48 to 240V supports AC and DC control voltages
• Input terminals removable screw type for simplified wiring and maintenance
• Operating ambient range -25°C to 55°C for harsh industrial environments

Applications


• Suitable for emergency-stop integration on production lines using SPDT contacts
• Ideal for guarded access monitoring with limit switch inputs
• used with machine control panels requiring DIN-rail safety modules
• Can be used for safety-circuit retrofits in factory automation systems

How are wiring connections provided for installation flexibility?


Removable screw Terminal blocks accept 0.2 to 2.5mm² conductors, with options for ferrules and twin conductors to suit varied cabling practices.

What environmental protections are available around the unit?


The housing meets IP40 protection, terminals are rated IP20 and mounting area achieves IP54 when installed to provide differing degrees of ingress resistance.

What safety performance metrics are available for design validation?


For normally open relay contacts it attains PFHd 1.01E-09, MTTFd greater than 30 years and can achieve PL e/category 4 and SIL 3 levels under relevant standards.

Which signals are indicated locally to aid commissioning and troubleshooting?


Front-panel LEDs display power status, error conditions, general state, and two start/restart input indications for Rapid fault diagnosis.

What are the electrical endurance limits for output circuits?


Conventional free-air thermal current is 6A with associated fuse guidance of 10A gG for NO output circuits and minimum switching capability down to 10mA at 5V.

ลิงก์ที่เกี่ยวข้อง