Kimberly Clark V30 Safety Glasses, Impact Resistant, Clear, Black, Acetate
- RS Stock No.:
- 266-4316
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 25701
- ผู้ผลิต:
- Kimberly Clark
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 266-4316
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 25701
- ผู้ผลิต:
- Kimberly Clark
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
| Brand | Kimberly Clark | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Black | |
| Resistance Features | Impact Resistant | |
| Frame Style | Frameless | |
| Standards/Approvals | EN 166:2001 | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | 1 | |
| Frame Material | Acetate | |
| Series | V30 | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Kimberly Clark | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Black | ||
Resistance Features Impact Resistant | ||
Frame Style Frameless | ||
Standards/Approvals EN 166:2001 | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking 1 | ||
Frame Material Acetate | ||
Series V30 | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- TW
Kimberly Clark V30 Series Safety Glasses, Black Frame, Acetate Frame Material - 25701
This safety spectacles product provides lightweight eye protection for industrial and workplace environments where temperature and humidity can change abruptly. Frameless acetate temples and a clear anti-mist lens reduce fogging while delivering impact-resistant performance and optical clarity for routine and sustained wear. Markings on frame and lens confirm conformity with EN 166:2001 requirements, supporting use in settings requiring EN166 marked safety eyewear.
Features and Benefits:
• EN 166:2001 level F impact resistance for high-energy protection
• Anti-mist lens reduces condensation during temperature shifts
• 99% UVA/UVB filtering to limit solar exposure risks
• Slip-stop temples and neck cord improve retention during activity
• Bifocal lens option enables close work without additional eyewear
• Anti-mist lens reduces condensation during temperature shifts
• 99% UVA/UVB filtering to limit solar exposure risks
• Slip-stop temples and neck cord improve retention during activity
• Bifocal lens option enables close work without additional eyewear
Applications
• Used for assembly tasks requiring clear near and distance vision
• Suitable for laboratory work with variable humidity conditions
• Ideal for visitor and general industrial eye protection provision
• Can be used on inspection lines needing optical class 1 clarity
• Suitable for laboratory work with variable humidity conditions
• Ideal for visitor and general industrial eye protection provision
• Can be used on inspection lines needing optical class 1 clarity
How are the frame and lens certified for safety use?
Both frame and lens carry EN166 markings that denote tested compliance with EN 166:2001 optical and mechanical requirements.
What material is used for the frame and how does it affect wear?
The frame is made from acetate, offering a lightweight feel and durable contact points for extended periods of use.
Is this product suitable for tasks requiring bifocal correction?
Yes, a bifocal lens variant is available to support close-vision tasks without separate reading glasses.
How does the design assist with active or mobile roles?
The combination of frameless construction, slip-stop temples and a neck cord helps maintain position during movement and reduces slippage.
ลิงก์ที่เกี่ยวข้อง
- Kimberly Clark V30 Safety Glasses Green Acetate
- Kimberly Clark V30 Safety Glasses Black Polycarbonate Lens, Acetate
- Kimberly Clark V30 Safety Glasses Black Polycarbonate Lens, Acetate
- Kimberly Clark V30 Safety Glasses Black Polycarbonate Lens, Acetate
- Unilite Safety Glasses Clear Acetate
- Kimberly Clark V20 Safety Glasses Clear Acetate
- Kimberly Clark V10 Safety Glasses Clear Acetate
- Kimberly Clark V30 Nemesis Safety Glasses, Amber Polycarbonate Lens