Kimberly Clark V30 Safety Glasses, Green, Black Polycarbonate Lens, Acetate

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
266-4314
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
25692
ผู้ผลิต:
Kimberly Clark
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Kimberly Clark

Lens Colour

Green

Product Type

Safety Glasses

Frame Colour

Black

Frame Style

Framed

Bifocal Lens

No

Standards/Approvals

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

V30

EN 166 Lens Marking

1

Frame Material

Acetate

Lens Material

Polycarbonate

สถานะRoHS: ได้รับการยกเว้น

COO (Country of Origin):
TW

KleenGuard V30 Nemesis IR/UV 3.0 Lens Eyewear 25692 - 12 x green Lens, universal glasses per pack


KleenGuard V30 Nemesis IR/UV 3.0 Lens Eyewear helps prevent damage to the eyes and is comfortable to wear for long periods. Wrap-around and ultra-lightweight with an IR/UV Din 3.0 shade, green lens to protect eyes from sparks, spatter and small debris while working in welding or related areas. The soft-touch temples and neck cord help them remain in place even during active or intense use. Delivers 99% UVA/UVB protection and conform to the following safety standards:- EN166:2001 1F for safety- EN166:2001 level F for impact resistance- EN166:2001 class 1 for optical clarity. 12 universal glasses, IR/UV Din 3.0 shade Lens, green, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)

Features and Benefits


12 universal glasses, IR/UV Din 3.0 shade lens, green, size 10.2cm (L) x 5cm (W) x 22.9 (H), (12 total)

Wrap-around, green lenses, protects eyes from sparks, spatter and small debris while working in welding or related areas

EC certified DIN 3.0 shade with IR/UV Protection

Complies with: EN166:2001 1F for safety

Complies with: EN166:2001 level F for impact resistance

The Kimberly Clark nemesis IR/UV 3.0 lens eyewear helps prevent damage to the eyes and it is comfortable to wear for long periods its green lens to protect eyes from sparks, spatter and small debris while working in welding or related areas. The soft touch temples and neck cord help them remain in place even during active or intense use.

12 universal glasses IR/UV din 3.0 shade lens

EC certified DIN 3.0 shade with IR/UV protection

Complies with EN166:2001 1F for safety

Complies with EN166:2001 level F for impact resistance

ลิงก์ที่เกี่ยวข้อง