Lorlin CK, 4 Position Rotary Switch, PCB Terminal
- RS Stock No.:
- 896-8018
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CKS1061
- ผู้ผลิต:
- Lorlin
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 896-8018
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CKS1061
- ผู้ผลิต:
- Lorlin
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
| Brand | Lorlin | |
| Product Type | Rotary Switch | |
| Series | CK | |
| Switch Operation | Rotary | |
| Number of Positions | 4 | |
| Housing Material | Polyamide | |
| Number of Poles | 2 | |
| Depth | 27.5mm | |
| Maximum AC Voltage | 250V ac | |
| Width | 26.2mm | |
| Maximum DC Voltage | 250V dc | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 27.5mm | |
| Standards/Approvals | RoHS | |
| Terminal Type | PCB Terminal | |
| IP Rating | IP67 | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Angle of Throw | 90 ° | |
| Mechanical Life | 10000Cycles | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Lorlin | ||
Product Type Rotary Switch | ||
Series CK | ||
Switch Operation Rotary | ||
Number of Positions 4 | ||
Housing Material Polyamide | ||
Number of Poles 2 | ||
Depth 27.5mm | ||
Maximum AC Voltage 250V ac | ||
Width 26.2mm | ||
Maximum DC Voltage 250V dc | ||
Mount Type PCB | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Diameter 27.5mm | ||
Standards/Approvals RoHS | ||
Terminal Type PCB Terminal | ||
IP Rating IP67 | ||
Actuator Colour Black | ||
Illuminated No | ||
Angle of Throw 90 ° | ||
Mechanical Life 10000Cycles | ||
- COO (Country of Origin):
- GB
Lorlin CKS Series IP67 Sealed Rotary Switches
The CKS series has been designed to offer the same form, fit and electrical ratings as the popular CK. But with the added IP66/IP67 front panel seal rating. Featuring dampened indexing and reduced axial play helps to ensure a high-quality single deck multi-pole switch suitable for a wide variety of signal applications. These switches also feature up to 4 poles per switch with a maximum 12 positions. They also offer the option of either solder or PCB terminals.
Made in UK
Cost effective single wafer switch
Moulded 27.5 mm diameter
Standard 30° indexing
Solder or Printed Circuit Board Terminals
Up to 4 poles per switch
Maximum 12 positions
Shorting (make before break 30° indexing only) or non-shorting (break before make) contacts
Dampened indexing & reduced shaft play gives smooth feel
Front panel sealed to IP66 – protected against powerful water jets
Front panel sealed to IP67 – protected against the effects of temporary immersion in 1 m of water (Ancillaries required)