Grayhill 50 & 51, 16 Position DP8T Rotary Switch, 8A, Solder Lug
- RS Stock No.:
- 877-9489
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 50D45-01-1-AJN
- ผู้ผลิต:
- Grayhill
ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
- RS Stock No.:
- 877-9489
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 50D45-01-1-AJN
- ผู้ผลิต:
- Grayhill
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
| Brand | Grayhill | |
| Series | 50 & 51 | |
| Product Type | Rotary Switch | |
| Contact Configuration | DP8T | |
| Switch Operation | Single Deck Rotary Switches | |
| Switch Contact Current | 8A | |
| Number of Positions | 16 | |
| Housing Material | Thermosetting, Stainless Steel, Zinc | |
| Number of Poles | 4 | |
| Width | 12.7mm | |
| Maximum AC Voltage | 125V ac | |
| Maximum DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Mount Type | PCB | |
| Switch Configuration | DP8T | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 12.7mm | |
| Standards/Approvals | RoHS | |
| Terminal Type | Solder Lug | |
| Height | 6mm | |
| Actuator Colour | Silver | |
| Mechanical Life | 25000Cycles | |
| Angle of Throw | 45 ° | |
| Illuminated | No | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Grayhill | ||
Series 50 & 51 | ||
Product Type Rotary Switch | ||
Contact Configuration DP8T | ||
Switch Operation Single Deck Rotary Switches | ||
Switch Contact Current 8A | ||
Number of Positions 16 | ||
Housing Material Thermosetting, Stainless Steel, Zinc | ||
Number of Poles 4 | ||
Width 12.7mm | ||
Maximum AC Voltage 125V ac | ||
Maximum DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Mount Type PCB | ||
Switch Configuration DP8T | ||
Maximum Operating Temperature 85°C | ||
Diameter 12.7mm | ||
Standards/Approvals RoHS | ||
Terminal Type Solder Lug | ||
Height 6mm | ||
Actuator Colour Silver | ||
Mechanical Life 25000Cycles | ||
Angle of Throw 45 ° | ||
Illuminated No | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- US
50 & 51 Series Single Deck Rotary Switches
The 50 & 51 Series of single deck rotary switches from Grayhill are rugged in design to ensure switch operation for the lifetime of your equipment. This series of rotary switch offer a variety of circuit options and feature positive shaft grounding to ensure EMI/RFI shielding.
Features:
Optional Complete Seal for PC Board Assembly and Cleaning
Capable of Switching 200mA
Option of 22.5°, 30°, 36°, 45°, 60° and 90° Angles of Throw
1 to 4 Poles Available
Up to 16 Positions Per Switch
PC or Solder Lug Connection