Carling Technologies DPDT, (On)-On On-(On) Rocker Switch Panel

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ RS ตั้งใจที่จะลบสินค้านี้ออกจากกลุ่มผลิตภัณฑ์ในเร็วๆ นี้
RS Stock No.:
913-2844
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
VD5BSY0C-XZD00-0
ผู้ผลิต:
Carling Technologies
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Carling Technologies

Contact Configuration

DPDT

Product Type

Rocker Switch

Switch Operation

(On)-On

Housing Material

Polyester

Panel Cutout Size

36.83 x 21.08 mm

Switch Contact Current

20A

Illuminated

No

Series

V

Actuator Colour

Black

Mount Type

Panel

Terminal Type

Quick Connect

IP Rating

IP68, IP66

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Configuration

On-(On)

Standards/Approvals

RoHS, VDE, UL, CSA

Mechanical Life

150000Cycles

COO (Country of Origin):
MX

V Series Sealed Contura Rocker Switches


From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches are shock, vibration, thermos-shock, moisture and salt spray resistant.

Illuminated and Non-illuminated

The Contura V series of rocker switches are available in both standard non-illuminated or illuminated versions with incandescent, neon and a wide variety of LEDs including superbrite,

flashing and bi-colour.

Removable actuators

With an extensive range of removable rocker actuators in various legend designs and colours, the Contura V rocker switches provide countless options for panel designs. A handy actuator tool is available separately for quick removal and replacement of rocker faces. ( part number 665-562)

Switch operation and contact configuration

With a choice of momentary or latching switching in single pole double pole and triple pole contact configurations, the V series of rockers offer an array of circuit solutions.

Panel mounting

Fitting is easy, once the recommended panel cut-out is made ( 21.8 x 36.8) the panel mount rocker switches simple snap in to the aperture. The multi-step mounting wings provide a secure fit for panel thicknesses of 0.8 mm to 6.35 mm.

Features and Benefits

• IP66/68 ingress protection

• Dual seal protection

• Vibration, shock, thermos-shock, moisture and salt spray resistant

• Interchangeable actuators with a choice of multiple symbols

• Connection via 6.3 mm quick connect blade terminals

• SPST, SPDT, DPST, DPDT and 3PDT contact configurations

• On-Off, On-Off-On, Off-On-On, and On-On-On switching operations

Typical applications for sealed rocker switches

Rocker switches are one of the most frequently used types of electrical switch in the market today. The Contura V-series of waterproof switches is designed specifically for harsh environments. Some of the most common are:

• Marine and shipping

• Highway and motorway vehicles and machinery

• Mining machinery

FAQ

• Are the rocker switches easy to connect?

Yes, the V series of rocker switches are fitted with industry standard 6.35 x 0.8 mm quick connect male tab terminals. Simply select the appropriate red, yellow or blue female push on receptacles, according to the wire size required.

Carling Technologies® Rocker Switches


ลิงก์ที่เกี่ยวข้อง