RS PRO Illuminated SPDT, (On)-Off-(On) Rocker Switch Panel
- RS Stock No.:
- 180-371
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB167.67
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB179.41
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 64 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
- เพิ่มอีก 102 ชิ้นจะส่งได้หลังจากวันที่ 26 มกราคม 2570 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB167.67 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 180-371
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Rocker Switch | |
| Legend | O Marking, I | |
| Switch Operation | (On)-Off-(On) | |
| Housing Material | Nylon | |
| Panel Cutout Size | 11.2 x 30.5 mm | |
| Switch Contact Current | 16A | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Terminal Type | Solder | |
| Mount Type | Panel | |
| IP Rating | IP20 | |
| Contact DC Voltage | 500V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Curved | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL VED CQC CE | |
| Mechanical Life | 30000Operations | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Rocker Switch | ||
Legend O Marking, I | ||
Switch Operation (On)-Off-(On) | ||
Housing Material Nylon | ||
Panel Cutout Size 11.2 x 30.5 mm | ||
Switch Contact Current 16A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Terminal Type Solder | ||
Mount Type Panel | ||
IP Rating IP20 | ||
Contact DC Voltage 500V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Curved | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL VED CQC CE | ||
Mechanical Life 30000Operations | ||
- COO (Country of Origin):
- CN
RS PRO Rocker Switch, SPDT Configuration (R4)
RS PRO Rocker Switches are designed for reliable and versatile switching functions, ideal for various industrial applications. With a SPDT configuration, these switches offer robust performance and are suitable for panel mounting, providing ease of integration into existing systems.
Features and Benefits
Offer a variety of switching functions, including SPST and SPDT, for flexible application
Contact rating up to 16A (1hp) 250VAC and 20A (3/4hp) 125VAC, ensuring high power handling
Compact physical dimensions of 11mm x 30mm, allowing for space-efficient installation
IP20 rating for protection against solid objects, enhancing durability
Operating temperature range from -20°C to 85°C, suitable for various environments
Mechanical life of 30,000 cycles, ensuring long-lasting performance
Illuminated design for easy visibility and operation
Applications
Ideal for use in industrial control panels, machinery, and equipment where reliable switching is required. Suitable for environments requiring panel-mounted switches with high current ratings.
Additional Information
The switch features a rectangular actuator shape and is made from durable nylon material. It includes a solder terminal type for secure connections and a silver alloy contact material for enhanced conductivity.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Illuminated SPDT, On-On On-On Rocker Switch Panel
- RS PRO Illuminated SPDT, On-Off-On On-Off-On Rocker Switch Panel
- RS PRO Illuminated DPST, On-Off DPST Rocker Switch Panel
- RS PRO Illuminated DPST, On-Off On-Off Rocker Switch Panel
- RS PRO Illuminated DPST, On-Off On-None-Off Rocker Switch Panel
- RS PRO Illuminated DPST, Latching On-Off Rocker Switch Panel
- RS PRO Illuminated SPST, On-Off On-Off Rocker Switch Panel
- RS PRO Illuminated SPST, On-On On-On Rocker Switch Panel