SICK Colour Sensor LED 12.5 mm, Push Pull, 100 mA IO-Link, IP67 24V dc
- RS Stock No.:
- 445-263
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CSM-WN111C4P / 1122729
- ผู้ผลิต:
- SICK
ยอดรวมย่อย (1 ชิ้น)*
THB13,927.84
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB14,902.79
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 2 ชิ้นจะส่งได้หลังจากวันที่ 07 ตุลาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB13,927.84 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 445-263
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CSM-WN111C4P / 1122729
- ผู้ผลิต:
- SICK
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
| Brand | SICK | |
| Product Type | Colour Sensor | |
| Light Source | LED | |
| Output Type | Push Pull | |
| Maximum Current | 100mA | |
| Switching Frequency | 1.7kHz | |
| Terminal Type | 8-Pin Male Connector | |
| Interface Type | IO-Link | |
| LED Status Display | Yes | |
| Series | 1122729 | |
| Housing Material | Plastic, ABS | |
| Maximum Supply Voltage | 24V dc | |
| IP Rating | IP67 | |
| Maximum Detection | 12.5mm | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068 | |
| Maximum Operating Temperature | 55°C | |
| Mount Type | PCB | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand SICK | ||
Product Type Colour Sensor | ||
Light Source LED | ||
Output Type Push Pull | ||
Maximum Current 100mA | ||
Switching Frequency 1.7kHz | ||
Terminal Type 8-Pin Male Connector | ||
Interface Type IO-Link | ||
LED Status Display Yes | ||
Series 1122729 | ||
Housing Material Plastic, ABS | ||
Maximum Supply Voltage 24V dc | ||
IP Rating IP67 | ||
Maximum Detection 12.5mm | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals UL File No. NRKH.E348498 & NRKH7.E348498, IEC 60068 | ||
Maximum Operating Temperature 55°C | ||
Mount Type PCB | ||
- COO (Country of Origin):
- MY
Overview
The new CSM color sensor in the miniature housing offers accurate color detection and is IO-Link-capable. It is perfectly suited for applications in which color features need to be reliably detected while taking up as little installation space as possible. The sensor detects and monitors objects based on object color. The small CSM color sensor can be easily configured using simple static or dynamic teach-in methods. This can be done on site via the teach-in button or remotely via IO-Link, which offers intelligent diagnostic and visualization options as well as simple configuration.
With a sensing distance of 12.5 mm up to 15 mm in the extended variant, the CSM can be used in many applications without any problems.
At a glance
Color sensor in a miniature housing that saves valuable installation space
Static and dynamic teach-in methods using intuitive teach-in button
Remote teach-in by means of IO-Link provides visualization, configuration and diagnostic options
Sensing distance of 12.5 mm or 15 mm for easy adaptation to different application requirements
New optics system with larger sensing distance, higher tolerance, sturdier design and uniform RGB detection
Your Benefit
Quick, seamless integration into existing applications thanks to the miniature housing saves time and money
Sensing distance from 12.5 mm up to 15 mm in new extended variants
Scanning of multiple points for accurate and uniform detection across the entire object using a static as well as a new dynamic teach-in method
Intelligent diagnostics, visualization, quick job format change and remote configuration – all thanks to the integrated IO-Link functions
Better detection, higher sensing distance tolerances and uniform RGB detection thanks to the new, improved optics system
A better user experience and greater ease of use thanks to the intuitive teach-in method
Short installation time thanks to quick and easy commissioning
Applications
Detection of object color for sorting or inspection with sensing distance of 12.5 mm or 15 mm. Regularly used in many production or manufacturing processes, for instance in the packaging industry, in bottling systems or in filling and sealing machines.
Presence monitoring and identification of labels and cartons, even in tight spaces
Quality control in the filling process due to inspection of the color of bottle caps and labels
Consumer goods:
Detecting end of film reliably
Color monitoring of bottle caps
Electronics:
Spliceband detection
Detection of intermittent electrode coating
Machines and materials:
Detecting the housing color
ลิงก์ที่เกี่ยวข้อง
- SICK Colour Sensor LED 12.5 mm 100 mA IO-Link, IP67 24V dc
- SICK Colour Sensor LED 15 mm 100 mA IO-Link, IP67 24V dc
- SICK Colour Sensor LED 100 mA IO-Link, IP67 28.8V dc
- SICK Colour Sensor LED 13 mm 100 mA IO-Link, IP67 28.8V dc
- SICK Colour Sensor LED 60 mm 100 mA IO-Link, IP67 28.8V dc
- SICK Colour Sensor LED 500 mm 100 mA IO-Link, IP67 28.8 V
- SICK Colour Sensor LED 150 mm 100 mA IO-Link, IP67 28.8 V
- SICK Colour Sensor LED 100 mm 100 mA IO-Link, IP67 30 V