Facom 3/8 in 6 Point Socket Hexagon Socket Set, 280mm length Chrome Chrome Vanadium Steel

ยอดรวมย่อย (1 ชิ้น)*

THB11,748.15

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB12,570.52

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 14 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 +THB11,748.15

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
255-6106
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
JL.DBOX1PB
ผู้ผลิต:
Facom
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

Facom

Tip Type

Hexagon

Product Type

Socket Set

Tip Size

8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 22 mm

Drive Size

3/8in

Drive Type

6 Point Socket

Number of Pieces

18

Overall Length

280mm

Blade Finish

Chrome

Blade Material

Chrome Vanadium Steel

Handle Material

Bi-Material

Standards/Approvals

No

COO (Country of Origin):
TW

FACOM JL.DBOX1PB Socket Set With Twist Handle Ratchet - 3/8" - 18 Pieces


The FACOM 3/8" Socket Set is a comprehensive toolkit for professionals seeking high performance and reliability. This set includes a 3/8" high performance sealed ratchet (JL.161) designed to meet the highest industry standards, featuring a 72-tooth mechanism with a 5° arc swing, a reversing lever for easy operation, and an ergonomic bi-material elastomer grip resistant to abrasion and severe workshop solvents. The ratchet also includes a palm control system to prevent accidental reversal and a hanging hole for secure strapping in high places. The set includes 14 3/8" 6-point metric-size sockets (J.8H) ranging from 9 mm to 22 mm, ensuring versatility for a wide range of applications. It also comes with a 3/8" universal cardan (J.240A) for enhanced flexibility and two 3/8" extensions (125 mm and 250 mm) for added reach. All components are organized in a durable case (BV.J1NANO) for easy storage and transport. Each component is crafted for durability and efficiency, making this set ideal for a wide range of applications and a perfect choice for professionals.

The ’DETECTION BOX’ (DBOX) concept provides instant inventory, even when the box is closed. You no longer runs the risk of forgetting a tool in a machine or motor at the end of a job, thereby reducing the risk of accidents. This concept meets the Foreign Object Damage (FOD) specifications required by certain industries.


Features & Benefits


HIGH PERFORMANCE RATCHET - Designed to meet the highest standards of the industries, mechanism sealed to industrial dust


5° ARC SWING - 72 tooth mechanism, reversing by lever (easy reversal even with gloved or greasy hands)


ERGONOMIC HANDLE - Bi-material elastomer grip, high resistance to abrasion and the most severe workshop solvents: SP95, SP98, diesel fuel, acetone, brake fluid, Skydrol, Jet Oil, kerosene


PALM CONTROL SYSTEM - Allows the operator to press down on the head avoiding risk of accidental reverse


HANGING HOLE - Hole in the handle for strapping when working in high places


Applications


The FACOM Socket Set is a versatile tool set ideal for automotive repair, construction, manufacturing, aerospace and industrial maintenance.

Composition


1.9 kg weight

Why FACOM ? THE ART OF PRECISION


For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.

With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.

ลิงก์ที่เกี่ยวข้อง