ยอดรวมย่อย (1 ชิ้น)*
THB674.32
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB721.52
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 24 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB674.32 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 215-7079
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A22NZ-S-P2A
- ผู้ผลิต:
- Omron
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
| Brand | Omron | |
| Product Type | Contact Block | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Omron | ||
Product Type Contact Block | ||
Standards/Approvals RoHS | ||
Omron Contact Block, Contact Block - A22NZ-S-P2A
This contact Block is a modular electrical switching element designed for use in control panels and pushbutton assemblies within industrial automation environments. It provides a Compact means to add dry-contact switching to operator interfaces and control circuitry, suitable for integration with relays and control devices in electrical and mechanical systems.
Features & Benefits
• Two normally open contacts for straightforward circuit switching
• Compact form factor enabling space-efficient panel layouts
• Designed for compatibility with standard pushbutton assemblies
• Robust construction supporting frequent actuation cycles
• Simple snap-in mounting for Rapid replacement or servicing
• Compact form factor enabling space-efficient panel layouts
• Designed for compatibility with standard pushbutton assemblies
• Robust construction supporting frequent actuation cycles
• Simple snap-in mounting for Rapid replacement or servicing
Applications
• Suitable for replacing worn contacts in control panels
• Ideal for use with pushbutton operator stations on production lines
• Used for adding auxiliary switching to relay control circuits
• Can be used for maintenance spare parts in electrical cabinets
• Ideal for use with pushbutton operator stations on production lines
• Used for adding auxiliary switching to relay control circuits
• Can be used for maintenance spare parts in electrical cabinets
How does it connect electrically within a control circuit?
It provides dry contact terminals that are wired into control loops to open or close circuits when the actuator operates.
What benefit does having two normally open contacts provide?
Two NO contacts allow simultaneous feeding of separate control paths or parallel signalling to multiple inputs from one actuator.
Is it straightforward to swap this unit during maintenance?
The design permits quick removal and replacement without complex tools, reducing downtime during routine maintenance.
What operational environments is it intended for?
It is intended for industrial settings where operator-initiated switching is required, such as automation workstations and machinery control panels.
ลิงก์ที่เกี่ยวข้อง
- Omron
- Omron for Use with A22NZ-A-C01, A22NZ-H-01
- Omron for Use with A22NZ Push Button Switch
- Omron for Use with A22N Series
- Omron A22N Series Lighting Unit 600V dc White Red Green, Yellow Light
- Omron A22N Series Lighting Unit 600V dc Black Green Yellow, White Light
- Omron A22N Series Lighting Unit 600V dc Yellow Green Red, Blue Light
- Omron for Use with Push Button