ยอดรวมย่อย (1 ชิ้น)*
THB567.29
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB607.00
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 3 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB567.29 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 215-7080
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- A22NZ-S-P2C
- ผู้ผลิต:
- Omron
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
| Brand | Omron | |
| Product Type | Contact Block | |
| Standards/Approvals | RoHS | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Omron | ||
Product Type Contact Block | ||
Standards/Approvals RoHS | ||
Omron Contact Block, SPST-NC Contact Configuration, Push-In Plus Terminal - A22NZ-S-P2C
This contact Block is a modular electrical switching element designed for use in control and automation assemblies where single-pole switching is required. It fits into industrial operator stations to provide either normally closed or normally open switching and is intended for integration with push-in wiring systems to aid Rapid installation in instrumentation and control panels.
Features & Benefits
• Single-pole single-throw normally closed contact for circuit interruption
• Single-pole single-throw normally open contact for circuit make
• Push-in Plus terminals for quick, tool-free conductor connection
• Single-pole single-throw normally open contact for circuit make
• Push-in Plus terminals for quick, tool-free conductor connection
**Applications**
• Suitable for control station assemblies in factory automation
• Ideal for replacement in worn operator contacts in electrical panels
• Used with machine control interfaces requiring SPST switching
• Can be used for modular assembly in industrial control systems
• Ideal for replacement in worn operator contacts in electrical panels
• Used with machine control interfaces requiring SPST switching
• Can be used for modular assembly in industrial control systems
What Terminal type does it use and how does that affect installation?
It employs a push-in Plus Terminal system that permits direct insertion of conductors, reducing wiring time and minimising the need for screw termination tools.
What contact configurations are available and how do they differ electrically?
It offers both SPST normally closed and SPST normally open options
the NC variant interrupts a circuit when actuated, while the NO variant completes a circuit when actuated.
Is there an environmental restriction related to hazardous substances?
The component complies with RoHS, indicating it meets restrictions on specific hazardous materials during manufacturing.
ลิงก์ที่เกี่ยวข้อง
- Omron
- Omron for Use with A22NZ-A-C01, A22NZ-H-01
- Omron for Use with A22NZ Push Button Switch
- Omron for Use with A22N Series
- Omron A22N Series Lighting Unit 600V dc White Red Green, Yellow Light
- Omron A22N Series Lighting Unit 600V dc Black Green Yellow, White Light
- Omron A22N Series Lighting Unit 600V dc Yellow Green Red, Blue Light
- Omron for Use with Push Button