RS PRO 39 W Square LED Panel Light, Cool Daylight, L 600 mm W 600 mm

ยอดรวมย่อย (1 ชิ้น)*

THB12,297.17

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB13,157.97

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้ - โปรดกลับมาตรวจสอบอีกครั้งภายหลัง
ชิ้น
ต่อหน่วย
1 +THB12,297.17

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
828-2196
ผู้ผลิต:
DFX Technology
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

DFX Technology

Lamp Type

LED

Length

600 mm

Width

600 mm

Depth

56 mm

Lamp Shape

Square

Colour Tone

Cool Daylight

Colour Temperature

6500K

Wattage

39 W

COO (Country of Origin):
GB

600 x 600mm LED Flat Panel Ceiling Luminaires


These LED panel luminaires are designed to quickly replace traditional 600mm x 600mm fluorescent light fittings. These LED panels are available with a wide choice of optional functionality and in either natural white or warm white light colours.

Below, the available configurations have been listed to aid your selection:

828-2174: 37W natural white standard LED panel
828-2187: 37W pure white standard LED panel
828-2178: 37W natural white LED panel with emergency maintained 3h operation
828-2180: 37W pure white LED panel with emergency maintained 3h operation
828-2184: 37W natural white LED panel with microwave presence detection
828-2196: 37W pure white LED panel with microwave presence detection
828-2193: 37W natural white LED panel with emergency maintained 3 hour operation and microwave presence detection
828-2190: 37W pure white LED panel with emergency maintained 3hour operation and microwave presence detection

600mm x 600mm standard drop in retrofit LED panel
Natural (4000K) or pure white (6500K) LED colour options
Emergency operation option (3 hours maintained) with or without microwave presence detection
Greater than 50000 hour life expectancy including built-in redundancy against LED failure
Super bright > 75 lumens per Watt
Up-to 50% energy savings
No maintenance
Integral driver
Easy "wipe-over" panel cleaning
Weight: 5.6kg