RS PRO 39 W LED Ceiling Light Square Flat Panel LED, Microwave Presence, 1 Lamp, 600 mm Long
- RS Stock No.:
- 828-2184
- ผู้ผลิต:
- RS PRO
- RS Stock No.:
- 828-2184
- ผู้ผลิต:
- RS PRO
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | RS PRO | |
| Type | Flat Panel LED, Microwave Presence | |
| Length | 600 mm | |
| Width | 600 mm | |
| Depth | 56 mm | |
| Wattage | 39 W | |
| Number of Lamps | 1 | |
| Lamp Type | LED | |
| Colour Tone | Cool White | |
| Colour Temperature | 4000K | |
| Sensor | Microwave | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Type Flat Panel LED, Microwave Presence | ||
Length 600 mm | ||
Width 600 mm | ||
Depth 56 mm | ||
Wattage 39 W | ||
Number of Lamps 1 | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Sensor Microwave | ||
- COO (Country of Origin):
- GB
600 x 600mm LED Flat Panel Ceiling Luminaires
These LED panel luminaires are designed to quickly replace traditional 600mm x 600mm fluorescent light fittings. These LED panels are available with a wide choice of optional functionality and in either natural white or warm white light colours.
Below, the available configurations have been listed to aid your selection:
828-2174: 37W natural white standard LED panel
828-2187: 37W pure white standard LED panel
828-2178: 37W natural white LED panel with emergency maintained 3h operation
828-2180: 37W pure white LED panel with emergency maintained 3h operation
828-2184: 37W natural white LED panel with microwave presence detection
828-2196: 37W pure white LED panel with microwave presence detection
828-2193: 37W natural white LED panel with emergency maintained 3 hour operation and microwave presence detection
828-2190: 37W pure white LED panel with emergency maintained 3hour operation and microwave presence detection
Below, the available configurations have been listed to aid your selection:
828-2174: 37W natural white standard LED panel
828-2187: 37W pure white standard LED panel
828-2178: 37W natural white LED panel with emergency maintained 3h operation
828-2180: 37W pure white LED panel with emergency maintained 3h operation
828-2184: 37W natural white LED panel with microwave presence detection
828-2196: 37W pure white LED panel with microwave presence detection
828-2193: 37W natural white LED panel with emergency maintained 3 hour operation and microwave presence detection
828-2190: 37W pure white LED panel with emergency maintained 3hour operation and microwave presence detection
600mm x 600mm standard drop in retrofit LED panel
Natural (4000K) or pure white (6500K) LED colour options
Emergency operation option (3 hours maintained) with or without microwave presence detection
Greater than 50000 hour life expectancy including built-in redundancy against LED failure
Super bright > 75 lumens per Watt
Up-to 50% energy savings
No maintenance
Integral driver
Easy "wipe-over" panel cleaning
Weight: 5.6kg
Natural (4000K) or pure white (6500K) LED colour options
Emergency operation option (3 hours maintained) with or without microwave presence detection
Greater than 50000 hour life expectancy including built-in redundancy against LED failure
Super bright > 75 lumens per Watt
Up-to 50% energy savings
No maintenance
Integral driver
Easy "wipe-over" panel cleaning
Weight: 5.6kg

