RF Solutions SABRE-S4L Remote Control System & Kit,869.5MHz

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
793-4430
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
SABRE-S4L
ผู้ผลิต:
RF Solutions
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RF Solutions

Frequency

869.5MHz

Modulation

FM

Number of Channels

4

Number of Key Fob Buttons

4

Nominal Supply Voltage

230 (Receiver) V ac, 6 (Remote) V

Dimensions

112 x 42 x 130 mm (Receiver)/85 x 48 x 154 mm (Remote)

Depth

42 (Reciever) mm, 48 (Remote) mm

Height

130 (Receiver) mm, 154 (Remote) mm

Maximum Operating Temperature

+50°C

Maximum Supply Voltage

32V dc

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

10V dc

Width

112 (Receiver) mm, 85 (Remote) mm

COO (Country of Origin):
GB

SABRE-S4L Rugged Wireless Remote Control kit


The SABRE Remote Control System is designed for the rugged industrial environment with enclosures rated at IP68. Each of the four outputs on the SABRE remote control system can be set to operate in a timed, momentary or latching mode.

No of channels (buttons): 1 to 8
Carrier frequency: 869.5MHz ISM Band
RF Power Output: +20dBm
Modulation: FM
Range: up to 4000m (line-of-sight)
Transmitter power supply: 4 x AAA battery
Receiver power supply: 12/24Vac/dc or 230Vac
Receiver outputs: 4 x relays rated 6A @ 230Vac
Transmitter dimensions: 154 x 85 x 48mm
Receiver dimensions: 112 x 42 x 130mm
Enclosure rating: IP68
One touch ’easy-learn’ process
Operating temperature range: -10 to +50°C
Applications: Wireless lighting control, Remote outdoor switching, Industrial control, Conveyors, Plant equipment

RS Product Codes
793-4430 SABRE-S4L Remote control kit
793-4474 SABRE-T1 Rugged transmitter, 1-button
793-4483 SABRE-T3 Rugged transmitter, 3-button
793-4486 SABRE-T4 Rugged transmitter, 4-button
793-4480 SABRE-T8 Rugged transmitter, 8-button
793-4442 ELITE-RXL Rugged receiver, 4-channel

Approvals

CE

Supplied with

Kit: SABRE-T4 transmitter, ELITE-RXL receiver