TE Connectivity AMP Power Series Male Crimp Terminal Contact, 8AWG Max
- RS Stock No.:
- 718-1452
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 647878-1
- ผู้ผลิต:
- TE Connectivity
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 718-1452
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 647878-1
- ผู้ผลิต:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | AMP Power Series 50 and 75 Connector Housings | |
| Series | AMP Power | |
| Termination Method | Crimp | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Maximum Wire Size AWG | 8AWG | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With AMP Power Series 50 and 75 Connector Housings | ||
Series AMP Power | ||
Termination Method Crimp | ||
Contact Plating Silver | ||
Contact Material Copper | ||
Maximum Wire Size AWG 8AWG | ||
TE Connectivity AMP Power Series 50 and Series 75 Contacts
AMP Power contacts for use with AMP Power Series 50 and 75 connectors. These contacts are silver plated and have a closed barrel style with crimp terminations. Stock number 718-1452 is a cold headed contact.
TE Connectivity AMP Power
ลิงก์ที่เกี่ยวข้อง
- TE Connectivity AMP Power Series Male Crimp Terminal, 6AWG Max
- Phoenix Contact CK Series Male Crimp Contact, 8AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16AWG Max
- HARTING DIN 41612 Series Male Crimp Contact, 8AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22AWG Max
- TE Connectivity AMP Superseal Series Male Crimp Terminal 15AWG Max
- TE Connectivity Cable Mount 600 V ac/dc
- TE Connectivity AMP-IN Series Male Crimp Terminal 22AWG Max